Neutrik NC3MXX-B

3 Way Cable Mount XLR Conn,Male,Au HardAlloy over Ni Plated Contacts,<lt/>50 V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
33K3999 93 Buy Now »
USD
5.91 5.27 4.42 3.65 3.65
97K6417 1,693 Buy Now »
USD
4.18 3.93 3.24 2.89 2.89
Chip One Stop Japan
C1S526300002747 413 Buy Now »
USD
4.23 3.82 3.76 3.75 3.75
Mouser
568-NC3MXX-B 1,208 Buy Now »
USD
4.16 3.99 3.52 3.06 3.06
Markertek
NC3MXX-B 1,438 Buy Now »
USD
3.52 3.52 3.31 3.12 3.12
Onlinecomponents.com
NC3MXXB 790 Buy Now »
USD
3.58 3.58 3.14 3.05 3.05
Allied Electronics
70088304 346 Buy Now »
USD
3.78 3.59 3.38 3.38 3.38
Master Electronics
NC3MXXB 695 ··
USD
3.58 3.58 3.14 3.05 3.05
Voyager Components
NC3MXX-B 100 Buy Now »
Chip One Stop Global
C1S526300002747 413 Buy Now »
USD
4.23 3.82 3.76 3.75 3.75
Heilind Electronics
NEUNC3MXX-B 100 Buy Now »
USD
4.45 4.45 3.80 3.80 3.80
MCM Electronics
NC3MXX-B 143 Buy Now »
USD
3.29 3.29 3.29 3.29 3.29
Interstate Connecting Components
NC3MXX-B 100 Buy Now »
Area51-Authorized
NC3MXX-B 94 ··
Dalis Electronics
NC3MXX-B 94 ··
Electro Sonic
NC3MXXB 790 Buy Now »
USD
3.79 3.79 3.33 3.23 3.23
Distrelec
NC3MXX-B 413 Buy Now »
EUR
4.40 4.23 4.00 4.00 4.00
RS Components
8808124 92 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Herman ProAV
NEUNC3MXXB 567 Buy Now »
USD
3.18 3.18 3.18 3.18 3.18
STLAA.com
NC3MXX-B 42 ··
TME
NTR-NC3MXXB 41 Buy Now »
USD
4.13 3.68 3.21 3.21 3.21

Descriptions

XLR Cable Connectors 3P MALE CABLE CONN BLACK HOUSING
Mouser
XLR cable plug [Neutrik] NC3MXX-B XLR cable plug 7613187000362
Distrelec
3 Way Cable Mount XLR Conn,Male,Au HardAlloy over Ni Plated Contacts,<lt/>50 V
Allied Electronics
3 pole cable connector male black body
RS Components
Neutrik NC3MXX-B 3 Pin Male Cable Connector XLR Black/Gold
Markertek
PLUG, XLR, FREE, BLACK, 3WAY; Connector Type:XLR; Gender:Plug; Ways, No. of:3; Termination Method:Solder; Series:XX; Mounting Type:Cable; Colour:Black; Contact Material:CuSn6; Contact Plating:0.2µ Gold; Current Rating:16A; Flammability Rating:UL94-HB; Insulator Material:PA 6.6, 30% GR; Material:Zinc diecast, Ni plated; Max Cable Diameter:8.0mm; Min Cable Diameter:3.5mm; No. of Mating Cycles:1000; No. of Poles:3; Resistance, Contact:3mohm; Resistance, Insulation:2Gohm; Standard:IEC 61076-2-103; Temp, Op. Max:+80°C; Temp, Op. Min:-30°C; Wire Area Size Max:2.5mm²; Wire Size, AWG Max:14AWG; Dielectric Material:PA 6.6, 30% GR; Insertion Force:20N; Mating Force:20N; Voltage, Proof:1500V dc; XLR Capacitance:4pF
Farnell
NC3MXXB 3-Pole XLR Male Cable Connector with Black Metal Housing and Contacts
Herman ProAV
3 PIN BLACK MALE INLINE XLR WITH GOLD CONTACT
Electro Sonic
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Chip One Stop Japan
Plug; XLR; male; PIN:3; straight; for cable; soldering; 3.5÷8mm
TME
Cable end XX series 3 pin male - bla
Master Electronics
PLUG, XLR, FREE, BLACK, 3WAY; Connector Type:XLR; Series:XX; No. of Contacts:3; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Gold; Connector Mounting:Cable; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:8.0mm; Cable Diameter Min:3.5mm; Colour:Black; Connector Mounting Orientation:Cable; Connector Type:XLR; Contact Material:CuSn6; Contact Plating:0.2µ Gold; Contact Resistance:3mohm; Current Rating:16A; Dielectric Material:PA 6.6, 30% GR; Flammability Rating:UL94-HB; Insertion Force:20N; Insulation Resistance:2Gohm; Material:Zinc diecast, Ni plated; Mating Force:20N; Mounting Type:Cable; No. of Mating Cycles:1000; No. of Poles:3; No. of Ways:3; Operating Temperature Max:+80°C; Operating Temperature Min:-30°C; Proof Voltage:1500VDC; Standard:IEC 61076-2-103; Termination Method:Solder; Wire Area Size Max:2.5mm²; Wire Size AWG Max:14AWG; XLR Capacitance:4pF
element14 APAC
XLR Connector; Connector Type:XLR; Gender:Plug; No. of Contacts:3; Contact Termination:Solder; Series:XX; Connector Mounting:Cable; Color:Black; Body Material:Zinc; Contact Material:Brass ;RoHS Compliant: Yes
Newark
Cable end XX series 3 pin male
Onlinecomponents.com
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Chip One Stop Global

Technical Specifications

Mounting Type Solder
Contact Material Brass
Color Black
REACH SVHC Compliance No SVHC
Current Rating 16 A
Contact Plating Gold over Nickel Gold
Number of Mating Cycles 1000
Orientation Straight
Gender Male
Flammability Rating UL 94 HB
Contact Resistance 3 mΩ
Housing Material Zinc Die-Cast
Number of Contacts 3
Dielectric Material Nylon
RoHS Compliant

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 16 years ago
TME
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 4 pages 8 years ago
Herman ProAV
Datasheet 1 page 8 years ago
Newark
Datasheet 29 pages 4 years ago
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

NEU NC3MXX-B
NEUTRIK USA INC NC3MXX-B
NEUTRIK USA NC3MXX-B
NEUT NC3MXX-B
NEUTRIK AG NC3MXX-B
NEUTRK NC3MXX-B
Neutrik Group NC3MXX-B
NEUTRIK (UK) LTD NC3MXX-B
NEUTRIK/REAN NC3MXX-B
NEUTRIK PRODUCT NC3MXX-B
NEUTRIK PRODUCTS NC3MXX-B

Search for other parts like NC3 »