Neutrik NC3FRX-B

Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins3
Number of Terminals3
Weight51.999999 g
Technical
Connector TypeSocket
Contact Current Rating16 A
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating16 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Height31.75 mm
Length177.8 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FRX-B.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet3 pages2 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet21 pages17 years ago

Inventory History

3 month trend:
-1.05%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC3FRX-B.

Related Parts

Descriptions

Descriptions of Neutrik NC3FRX-B provided by its distributors.

Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
3 pole right angle female cable connector black metal housing gold contacts
Connector, Xlr, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:Rx Series; Colour:Black Rohs Compliant: Yes |Neutrik NC3FRX-B
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins3
Number of Terminals3
Weight51.999999 g
Technical
Connector TypeSocket
Contact Current Rating16 A
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating16 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Height31.75 mm
Length177.8 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FRX-B.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet3 pages2 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet21 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant