Neutrik NC3FDM3LBAG-1

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
MountPanel
Number of Terminals3
Weight21.999995 g
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationVertical
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FDM3LBAG-1.

Master Electronics
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-23.62%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC3FDM3LBAG-1.

Related Parts

Descriptions

Descriptions of Neutrik NC3FDM3LBAG-1 provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, M3, Receptacle
Receptacle Dl1 Series 3 Pin Female - Solder Cups- Black/Silver, With M3 Tapped Mounting Holes Rohs Compliant: Yes |Neutrik NC3FDM3LBAG-1

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FDM3LBAG1

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
MountPanel
Number of Terminals3
Weight21.999995 g
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationVertical
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FDM3LBAG-1.

Master Electronics
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant