Neutrik NC3FAH2

3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins4
Number of Terminals3
Weight7.000008 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationHorizontal
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAH2.

RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Newark
Datasheet33 pages8 years ago
TME
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
SOS electronic
Datasheet1 page21 years ago

Inventory History

3 month trend:
-4.65%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC3FAH2.

Related Parts

Descriptions

Descriptions of Neutrik NC3FAH2 provided by its distributors.

3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Connector XLR F 3P for Panel/PCB horiz., Black, grounded NC3FAH2
CONNECTOR, XLR AUDIO, RCPT, 3POS; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Range:A Series; Gender:Receptacle RoHS Compliant: Yes
Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Plastic / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 FAH 2
  • NC3FAH-2

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins4
Number of Terminals3
Weight7.000008 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationHorizontal
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAH2.

RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Newark
Datasheet33 pages8 years ago
TME
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
SOS electronic
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
RatingsIP40
RoHSCompliant