Fox Electronics NC26LF-327

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 50000Ohm 2-Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 kΩ
Frequency32.768 kHz
Frequency Stability-0.04 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600025
Series Resistance50 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Depth1.5 mm
Height5.9944 mm
Lead Pitch711.2 µm
Length6 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics NC26LF-327.

Newark
Datasheet3 pages12 years ago
Farnell
Datasheet1 page14 years ago
Future Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Fox Electronics NC26LF-327.

Related Parts

Descriptions

Descriptions of Fox Electronics NC26LF-327 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 50000Ohm 2-Pin Thru-Hole
NC26LF Series 32.768 kHz ±20 ppm 12.5 pF -20 to +60 °C Through Hole Tuning Fork
FORK, TUNING; 32.768; -0.04 PPM (MAX.);3 PPM /YR (MAX.) @25 DEGC; 12.5 PF
CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER
TUNING FORK, 32.768KHz, 12.5PF,THRU HOLE
32.768 20/20PPM 12.5PF -20/+60

Manufacturer Aliases

Fox Electronics has several brands around the world that distributors may use as alternate names. Fox Electronics may also be known as the following names:

  • FOX
  • FOX ELECT
  • FOX ELECTRONICS INC
  • FOX ELEC
  • FOX ELECTRONIC
  • FOX ELECTRON
  • FOX ELECTR
  • FOX CRYSTAL
  • FOX MANUFACTURING
  • FOX ELECTRONICS (VA)
  • FOX OSCILLATORS
  • FOXGROUP
  • FOX Electronics Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC26LF-327.
  • NC26LF327

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 kΩ
Frequency32.768 kHz
Frequency Stability-0.04 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600025
Series Resistance50 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Depth1.5 mm
Height5.9944 mm
Lead Pitch711.2 µm
Length6 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics NC26LF-327.

Newark
Datasheet3 pages12 years ago
Farnell
Datasheet1 page14 years ago
Future Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago
Reach Statement6 pages10 years ago