KYOCERA AVX NC12MC0332KBA

Thermistor NTC 3.3KOhm 10% 2-Pin 0805 Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature150 °C
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Power Rating120 mW
Resistance3.3 kΩ
TerminationSMD/SMT
Tolerance10 %
Dimensions
Height1.3 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NC12MC0332KBA.

Mouser
Datasheet5 pages18 years ago
_legacy Avnet
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NC12MC0332KBA.

Descriptions

Descriptions of KYOCERA AVX NC12MC0332KBA provided by its distributors.

Thermistor NTC 3.3KOhm 10% 2-Pin 0805 Plastic T/R
SMD 0805 Thermistors 0805 3.3Kohm 10%
THERM NTC 3.3KOHM 3910K 0805
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature150 °C
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Power Rating120 mW
Resistance3.3 kΩ
TerminationSMD/SMT
Tolerance10 %
Dimensions
Height1.3 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NC12MC0332KBA.

Mouser
Datasheet5 pages18 years ago
_legacy Avnet
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago