Honeywell NBPDANN100PAUNV

Pressure Sensor 0psi to 100psi Absolute 4-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.5 mA
Operating Supply Voltage5 V
Port StyleBarbed
Pressure TypeAbsolute
TerminationDIP
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell NBPDANN100PAUNV.

Electro Sonic
Datasheet15 pages5 years ago
Sager Electronics
Datasheet14 pages9 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell NBPDANN100PAUNV.

Related Parts

Descriptions

Descriptions of Honeywell NBPDANN100PAUNV provided by its distributors.

Pressure Sensor 0psi to 100psi Absolute 4-Pin DIP
Avnet Japan
SENSOR, PRESSURE, DIP, SINGLE, 100PSI; Operating Pressure Max:100psi; Sensor Output:Voltage; Measurement Type:Absolute; Voltage Rating:5VDC;
Board Mount Pressure Sensors Basic Pressure Senso r
SENSOR PRES 100PSI ABSO 12V DIP

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.5 mA
Operating Supply Voltage5 V
Port StyleBarbed
Pressure TypeAbsolute
TerminationDIP
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell NBPDANN100PAUNV.

Electro Sonic
Datasheet15 pages5 years ago
Sager Electronics
Datasheet14 pages9 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet9 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago