Pepperl & Fuchs NBB5-18GM50-E2

Sensor, Proximity M18, Inductive, 5mm Range, 10-30VDC, PNP, 2m, PVC, 083995

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78884892022 27 Buy Now »
USD
72.34 72.34 72.34 72.34 72.34
Newark
23C1512 8 Buy Now »
USD
79.70 75.84 75.84 75.84 75.84
Steven Engineering
NBB5-18GM50-E2 5 Buy Now »
USD
70.00 66.50 59.50 59.50 59.50
Chip One Stop Global
C1S602400002132 5 Buy Now »
JPY
8040.00 7270.00 7270.00 7270.00 7270.00
Allied Electronics 2
70255018 0 ··
USD
72.91 72.91 72.91 72.91 72.91
70093498 9 Buy Now »
USD
70.69 70.69 70.69 70.69 70.69
Crescent Electric Supply Co
536121 Yes ··
USD
92.41 92.41 92.41 92.41 92.41
Farnell
3565208 5 Buy Now »
GBP
42.61 41.76 39.20 37.50 37.50
element14 APAC
3565208 1 Buy Now »
SGD
83.38 78.36 78.36 78.36 78.36
Distrelec
NBB5-18GM50-E2 15 Buy Now »
EUR
52.90 50.90 50.90 50.90 50.90
RS Components
2492265 28 Buy Now »
GBP
44.87 43.04 43.04 43.04 43.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
NBB5-18GM50-E2 Contact ··

Descriptions

Inductive sensor [Pepperl+Fuchs] NBB5-18GM50-E2 Inductive sensor
Distrelec
"Pepperl Fuchs / PF NBB5-18GM50-E2 18MM 3-Wire Proximity,"
Crescent Electric Supply Co
PROXIMITY SWITCH, M18, PNP
element14 APAC
Inductive Proximity General Purpose Sensor 18 mm Dia.
Carlton-Bates
Inductive sensor 5mm M18 PNP
RS Components
Sensor, Proximity M18, Inductive, 5mm Range, 10-30VDC, PNP, 2m, PVC, 083995
Allied Electronics
INDUCTIVE PROXIMITY SENSORS
Newark
3-WIRED DC, 2M CABLE
Steven Engineering
PROXIMITY SWITCH, M18, PNP
Farnell

Technical Specifications

Material Brass
Supply Voltage (DC) 30 V (max)
REACH SVHC Compliance No SVHC
RoHS Compliant
Mounting Type Surface Mount PCB

Documents

Newark
Datasheet 5 pages 10 years ago
Datasheet 1 page 12 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 1 page 16 years ago

Images

Alternate Names

PEPPERL NBB5-18GM50-E2
P&F NBB5-18GM50-E2
PEPPERL+FUCH NBB5-18GM50-E2
PEPPERL+FUCHS INC NBB5-18GM50-E2
PEPPERL AND FUCHS NBB5-18GM50-E2
PEPPERL+FUCHS VISOLUX NBB5-18GM50-E2
PEPPERL FUC NBB5-18GM50-E2
PEPPERL+FUCHSPROZESSAUTOMATION NBB5-18GM50-E2
Pepperl + Fuchs Process Automation NBB5-18GM50-E2
PEPPERL AND FUCHS PROCESS NBB5-18GM50-E2
PEPPER+FUCHS NBB5-18GM50-E2
PEPPERL+FU NBB5-18GM50-E2
PEPPERL FUCHS GMBH NBB5-18GM50-E2
PEPPERAL & FUCHS NBB5-18GM50-E2

Search for other parts like NBB5 »