onsemi NB6L16DTG

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Data Rate6 Gbps
Frequency6 GHz
InputLVTTL
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current12 mA
Number of Channels1
Number of Circuits1
Number of Input Lines2
Number of Output Lines2
Number of Outputs1
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DTG.

Farnell
Datasheet12 pages15 years ago
Datasheet12 pages7 years ago
Newark
Datasheet12 pages15 years ago
iiiC
Datasheet12 pages15 years ago

Alternate Parts

Price @ 1000
$ 12.35
$ 6.44
$ 6.44
Stock
210,616
48,186
48,186
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
-
-
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NB6L16DTG.

Related Parts

Descriptions

Descriptions of onsemi NB6L16DTG provided by its distributors.

Clock / Data Receiver / Driver / Translator Buffer, 2.5 V / 3.3 V Multilevel Input to Differential LVPECL/LVNECL
Clock Fanout Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube
ON SEMICONDUCTOR NB6L16DTG. IC, CLOCK BUFFER, 6GHZ, TSSOP-8
Clock Buffer, 6Ghz, Tssop-8; Clock Ic Type:Clock Buffer, Level Translator; Frequency:6Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB6L16DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L16DTG.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Data Rate6 Gbps
Frequency6 GHz
InputLVTTL
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current12 mA
Number of Channels1
Number of Circuits1
Number of Input Lines2
Number of Output Lines2
Number of Outputs1
Operating Supply Current12 mA
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DTG.

Farnell
Datasheet12 pages15 years ago
Datasheet12 pages7 years ago
Newark
Datasheet12 pages15 years ago
iiiC
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago