KYOCERA AVX NB21N50104JBB

Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4160K -5 to -4.5 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature150 °C
Max Power Dissipation70 mW
Min Operating Temperature-55 °C
Power Rating70 mW
Resistance100 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NB21N50104JBB.

element14 APAC
Datasheet5 pages18 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet33 pages2 years ago
LKR
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
_legacy Avnet
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NB21N50104JBB.

Related Parts

Descriptions

Descriptions of KYOCERA AVX NB21N50104JBB provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4160K -5 to -4.5 T/R
100kOhms 0603 Control, Protection NTC Thermistor, 4s, 1.6 x 0.8 x 0.8mm | AVX NB21N50104JBB
THERMISTOR, NTC, 100K, 0603; Series:NB; Thermistor Type:NTC; Resistance:100kohm; Resistance Tolerance:± 5%; Beta Value:4160; Max Operating Temperature:+150°C; Case Style:0603; External Length / Height:4160mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature150 °C
Max Power Dissipation70 mW
Min Operating Temperature-55 °C
Power Rating70 mW
Resistance100 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NB21N50104JBB.

element14 APAC
Datasheet5 pages18 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet33 pages2 years ago
LKR
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
_legacy Avnet
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago