Nuvoton NAU7802SGI

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Channels2
Number of Converters1
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nuvoton NAU7802SGI.

Augswan
Datasheet42 pages11 years ago
Factory Futures
Datasheet42 pages13 years ago

Inventory History

3 month trend:
+14.67%

Engineering Resources

View Evaluation kits and Reference designs for Nuvoton NAU7802SGI.

Descriptions

Descriptions of Nuvoton NAU7802SGI provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
16-SOIC (0.154 3.90mm Width) PGA Temperature Sensor Tube Surface Mount analog digital converter 1.75mm 80 18Weeks 5.6V
SOP-16 Analog To Digital Converters (ADCs) ROHS
IC ADC 24BIT SIGMA-DELTA 16SOP
Product Description Demo for Development.

Manufacturer Aliases

Nuvoton has several brands around the world that distributors may use as alternate names. Nuvoton may also be known as the following names:

  • Nuvoton Technology Corporation of America
  • Nuvoton Technology Corporation
  • Nuvoton Technology
  • NUVOTON TECHNOLOGY CORP
  • Nuvoton Technology Corporation America
  • Nuvoton Tech
  • NVT
  • NUVOTOn semi
  • NUVOTON TECH CORP AMERICA
  • Nuvoton Technology of America
  • NUVOTONN/ATECH
  • NUVOTON TECHNOLOGY CORPORATION OF AME
  • NUVOTON MICROCONTR
  • NUVOTON TECHNOLOGY CORPOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • NAU7802-SGI

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Channels2
Number of Converters1
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nuvoton NAU7802SGI.

Augswan
Datasheet42 pages11 years ago
Factory Futures
Datasheet42 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant