See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NAR141B Contact ··

Technical Specifications

Character Size-Height 10.16 mm
Lead-Free Status Lead Free
RoHS Compliant
Size-Height 19 mm
Number of Pins 14
Size-Length 19 mm
Size-Width 12.5 mm
Case / Package / Footprint DIP
Color Red
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 8 pages 15 years ago
Factory Futures
Datasheet 12 pages 10 years ago

Alternate Names

STANLEY NAR141B
STANLEY ELECTRIC SAL NAR141B
Stanley Electric Co Ltd NAR141B
Stanley Electric Sales of America NAR141B
STANLEY ELECTRI NAR141B
STNL NAR141B
STANLEY ELECTRONIC NAR141B
STANLEY ELECTRIC CO (VA) NAR141B
STANLEY ELECTRIC GROUP NAR141B
STANLYELEC NAR141B
Stanley Electric Sales NAR141B
STANLEY ELECTRIC (UK) COMPANY LTD NAR141B
STANLEY ELECTRIC CO NAR141B

Search for other parts like NAR141 »