TE Connectivity / Raychem NANOSMDC075F-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NANOSMDC075F-2 90 Buy Now »
USD
0.350 0.317 0.304 0.277 0.277
Avnet
NANOSMDC075F-2 0 ··
USD
Chip One Stop Japan
C1S757101248872 30,000 Buy Now »
JPY
Chip One Stop Global 2
C1S757100719151 2,538 Buy Now »
JPY
40.80 34.90 27.40 27.40
C1S757106717313 145,255 Buy Now »
JPY
42.40
TTI 2
NANOSMDC075F-2. 1,640 Buy Now »
USD
0.515 0.515 0.515 0.515
RF1348-000 12,000 Buy Now »
USD
0.200
Mouser
650-NANOSMDC075F-2 10,342 Buy Now »
USD
0.350 0.320 0.310 0.210 0.169
Newark 2
69K8027 0 ··
USD
0.350 0.320 0.310 0.210 0.210
04H6771 3,000 Buy Now »
USD
0.169
Onlinecomponents.com
NANOSMDC075F2 46,587 Buy Now »
USD
0.279 0.279 0.279 0.237 0.173
Master Electronics
NANOSMDC075F2 32,059 ··
USD
0.279 0.279 0.279 0.237 0.173
Heilind Electronics
RYPNANOSMDC075F-2 0 ··
USD
Future Electronics
NANOSMDC075F-2 0 ··
USD
0.230 0.230 0.230 0.225 0.225
Allied Electronics
E5345318 n/s Buy Now »
USD
0.240
PEI Genesis
NANOSMDC075F-2 0 ··
Heilind Asia
RYPNANOSMDC075F-2 0 ··
Farnell 3
1345943 2,285 Buy Now »
GBP
0.408 0.323 0.226 0.198
1834361 555 Buy Now »
GBP
0.517 0.428 0.384 0.331 0.301
2368418 3,000 Buy Now »
GBP
0.350
element14 APAC 4
1345943 2,645 Buy Now »
SGD
0.735 0.653 0.653 0.653
1834361 739 Buy Now »
SGD
0.566 0.518 0.502 0.340 0.274
1345943RL 2,645 Buy Now »
SGD
0.735 0.653 0.653 0.653
2368418 3,000 Buy Now »
SGD
0.456
Electro Sonic
RF1348000 148,265 Buy Now »
USD
0.296 0.296 0.296 0.251 0.183
Distrelec
NANOSMDC075F-2 2,593 Buy Now »
EUR
0.440 0.440 0.400 0.350 0.350
RS Components
6243152 1,849 Buy Now »
GBP
0.232 0.218 0.184 0.161
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NANOSMDC075F-2 1,850 Buy Now »
USD
0.126 0.126 0.126 0.126 0.126
Quest 3
NANOSMDC075F-2 1,646 Buy Now »
NANOSMDC075F-2 80 Buy Now »
USD
0.700 0.560 0.350 0.350 0.350
NANOSMDC075F-2 1,480 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
EarthTron
NANOSMDC075F-2 30 ··
Component Electronics
NANOSMDC075F-2 2,948 ··
STLAA.com
NANOSMDC075F-2 7,185 ··
Abacus Technologies
NANOSMDC075F-2 1,020 ··
Ewing Components
NANOSMDC075F-2 9,801 Send RFQ »
GreenTree Electronics
NANOSMDC075F-2 200,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
NANOSMDC075F-2 Contact ··
USD
0.357 0.357 0.357
North Star Micro
NANOSMDC075F-2 Contact ··
Chip 1 Exchange
NANOSMDC075F-2 Contact ··
Touchstone Systems
NANOSMDC075F-2 Contact Send RFQ »
TransparentC
NANOSMDC075F-2 Contact ··
SemiconductorPLUS
NANOSMDC075F-2 Contact ··
XS Micro
NANOSMDC075F-2 Contact ··

Descriptions

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R
Chip One Stop Japan
PTC Resettable Fuse 100A 6VDC T/R
Avnet
Resettable polyswitch fuse 1206 0.75A
RS Components
NANOSMDC075F Series 6 V 0.75 A 1206 Surface Mount PolySwitch Resettable Fuse
Future Electronics
Fuse, Resettable, 100A Max, 0.75A Hold,6VDC, SMD/SMT, 0.3Ohms, nanoASMDC Series
Allied Electronics
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R
Chip One Stop Global
FUSE, PTC RESET, 6V, 750MA, 1206
Farnell
FUSE, PTC RESET, 6V, 750mA, 1206, FULL REEL
element14 APAC
6V .75A-HD 100A MAX
TTI
Fuse, SMD [TE Connectivity] NANOSMDC075F-2 Fuse, SMD
Distrelec
PolySwitch Resettable Devices
North Star Micro
FUSE, PTC RESET, 6V, 750mA, 1206
Newark
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDC075F-2
iiiC

Technical Specifications

Size-Length 3.4 mm
Size-Height 480 µm
Holding Current 750 mA
Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Time to Trip 100 ms
Operating Voltage 6 V 6 V (max)
RoHS Compliant
Tripping Current 1.5 A
Size-Width 1.8 mm
Current Rating 750 mA
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Surface Mount
Voltage Rating (DC) 6 V
REACH SVHC Compliance No SVHC
Resistance 120 mΩ

Documents

Tyco Electronics
Datasheet 20 pages 5 years ago
TE Connectivity
Datasheet 1 page 5 years ago
Datasheet 20 pages 2 years ago
Digi-Key
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Datasheet 1 page 5 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 20 pages 6 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
iiiC
Datasheet 1 page
Newark
Datasheet 16 pages 10 years ago
Future Electronics
Datasheet 20 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Datasheet 20 pages 5 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO/RAYCHEM NANOSMDC075F-2
RAYCHEM/TYCO NANOSMDC075F-2
TE Connectivity / Raychem Brand NANOSMDC075F-2
TYCO ELECTRONICS / RAYCHEM NANOSMDC075F-2
RAYCHEM NANOSMDC075F-2
TE CNTY - RAYCHEM NANOSMDC075F-2
Raychem/Tyco Electronics NANOSMDC075F-2
Tyco/Raychem Cable Protection NANOSMDC075F-2
TE Connectivity / Raychem Circuit Protection NANOSMDC075F-2
Tyco Electronics/Raychem Circuit Protection NANOSMDC075F-2
TE - Raychem (Tyco) NANOSMDC075F-2
TE Connectivity / Ra NANOSMDC075F-2
Tyco Electronics / Raychem Wire NANOSMDC075F-2
RAYCHEM / TYCO ELEC NANOSMDC075F-2
TE Connectivity / Raychem Wire NANOSMDC075F-2
Raychem (TE Connectivity) NANOSMDC075F-2
TE CONNECTIVITY RAYCHEM CABLE PROTECTION NANOSMDC075F-2
RAYCHEM - TYC NANOSMDC075F-2
TYCO ELECTRONICS RAYCHEM CABLE PROTECTION NANOSMDC075F-2
TYCO/RAYCHEM CORP NANOSMDC075F-2
Raychem Circuit Protection/Tyco Electronics NANOSMDC075F-2
Raychem [Polyswitch] (Tyco Div) NANOSMDC075F-2
Raychem Corp (Tyco) NANOSMDC075F-2
TE CONN-RAYCHEM NANOSMDC075F-2
Raychem Corporation Ther NANOSMDC075F-2

Search for other parts like NANOSMDC075 »