Littelfuse NANOSMDC075F-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Ambient Temperature Range High85 °C
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)300 mΩ
Minimum Resistance Initial (Rmin)90 mΩ
Operating Supply Voltage6 V
PackagingTape & Reel
Power Dissipation800 mW
Time to Trip100 ms
Trip Current1.5 A
Voltage Rating6 V
Dimensions
Height680 µm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse NANOSMDC075F-2.

Farnell
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Littelfuse SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet2 pages7 years ago
Newark
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+4.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse NANOSMDC075F-2.

Descriptions

Descriptions of Littelfuse NANOSMDC075F-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
NANOSMDC Series 1206 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse
nanoSMD Series - PolySwitch 1206 Size Lead-Free Surface Mount Resettable PPTC, 6V, 0.75A, RoHS
Littelfuse SCT
Fuse, Ptc Reset, 6V, 750Ma, 1206; Pptc Case Style:1206 (3216 Metric); Product Range:Polyswitch Nanosmdc Series; Voltage Rating:6Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.1S; Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC075F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDC075F-2.
  • NANOSMDC075F2

Technical Specifications

Physical
Case/Package1206
Technical
Ambient Temperature Range High85 °C
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)300 mΩ
Minimum Resistance Initial (Rmin)90 mΩ
Operating Supply Voltage6 V
PackagingTape & Reel
Power Dissipation800 mW
Time to Trip100 ms
Trip Current1.5 A
Voltage Rating6 V
Dimensions
Height680 µm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse NANOSMDC075F-2.

Farnell
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Littelfuse SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages2 years ago
Datasheet2 pages7 years ago
Newark
Datasheet16 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant