Neutrik NAC3MM

3P coupler locking mains connector 20A


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RS Components
2468329 118 Buy Now »

Descriptions

3P coupler locking mains connector 20A
RS Components

Technical Specifications

Current Rating 20 A
REACH SVHC Compliance No SVHC
Gender Male
Voltage Rating (AC) 250 V
RoHS Compliant
Contact Plating Silver
Number of Contacts 3
Flammability Rating UL 94 HB
Mounting Type Screw Terminals
Housing Material Nylon
Voltage Rating (DC) 250 V

Documents

Mouser
Datasheet 1 page 16 years ago
Farnell
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago
Datasheet 2 pages 8 years ago

Images

Alternate Names

NEU NAC3MM
NEUTRIK USA INC NAC3MM
NEUTRIK USA NAC3MM
NEUT NAC3MM
NEUTRIK AG NAC3MM
NEUTRK NAC3MM
Neutrik Group NAC3MM
NEUTRIK (UK) LTD NAC3MM
NEUTRIK/REAN NAC3MM
NEUTRIK PRODUCT NAC3MM
NEUTRIK PRODUCTS NAC3MM

Search for other parts like NAC3 »