CW Industries NAA-111-BI11-00

Indicon Rocker Switches SPST ON/OFF RED


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
629-AA111B11 527 Buy Now »
USD
1.29 1.23 1.06 0.868 0.868
Digi-Key
SW344-ND 6,936 Buy Now »
USD
1.29 1.23 1.06 0.868 0.868
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NAA-111-BI11-00 488 Buy Now »
USD
2.24 1.68 0.840 0.728 0.728
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NAA-111-BI11-00 Contact ··

Descriptions

Indicon Rocker Switches SPST ON/OFF RED
Mouser
SWITCH ROCKER SPST 16A 125V
Digi-Key

Technical Specifications

Size-Height 14.53 mm
Contacts Type SPST
Current Rating 16 A
Lead-Free Status Lead Free
Size-Length 31.37 mm
Color Red
Mounting Type Panel Quick Connect Snap-In
Orientation Vertical
Size-Width 17.27 mm
Actuator Type Rocker
RoHS Compliant

Alternate Names

CW IND NAA-111-BI11-00
CW INDUST NAA-111-BI11-00
CW INDUSTRIES (VA) NAA-111-BI11-00
CW INDUSTRIES CABLE ASSY (VA) NAA-111-BI11-00

Search for other parts like NAA-111 »