Fujitsu NA-24W-K

Miniature Relay 2A, coil voltage 24V DC, 2 changeover contact (2C), 1A/30V DC, 0.5A/125VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight1.5 g
Technical
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time6 ms
Power Consumption200 mW
Switching Current2 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth7.4 mm
Height10 mm
Length14.9 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu NA-24W-K.

Electro Sonic
Datasheet9 pages5 years ago
TME
Datasheet9 pages13 years ago
SOS electronic
Datasheet9 pages16 years ago
Mouser
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu NA-24W-K.

Related Parts

Descriptions

Descriptions of Fujitsu NA-24W-K provided by its distributors.

Miniature Relay 2A, coil voltage 24V DC, 2 changeover contact (2C), 1A/30V DC, 0.5A/125VAC
Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT
SIGNAL RELAY 24V 3A 2FormC THT
French Electronic Distributor since 1988

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • Fujitsu Electronics America Inc
  • FUJISTU
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • FUJITSU TAKAMISAWA
  • Fujitsu Semiconductor
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA-24 W-K
  • NA24W-K

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight1.5 g
Technical
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time6 ms
Power Consumption200 mW
Switching Current2 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth7.4 mm
Height10 mm
Length14.9 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu NA-24W-K.

Electro Sonic
Datasheet9 pages5 years ago
TME
Datasheet9 pages13 years ago
SOS electronic
Datasheet9 pages16 years ago
Mouser
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant