Eclipse Magnetics N821

NEODYMIUM BLOCK 50MM X 50MM X 13MM; Magnet Type:Rectangular Bar; Tool Body Material:Neodymium; Height:13mm; SVHC:No SVHC...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1800054 2 Buy Now »
GBP
62.04 54.51 54.51 54.51 54.51
element14 APAC
1800054 2 Buy Now »
SGD
141.46 127.32 118.83 118.83 118.83

Descriptions

NEODYMIUM BLOCK 50MM X 50MM X 13MM; Magnet Type:Rectangular Bar; Tool Body Material:Neodymium; Height:13mm; SVHC:No SVHC (18-Jun-2012); External Width:50mm; Length:50mm
element14 APAC
NEODYMIUM BLOCK 50MM X 50MM X 13MM; Magnet Type:Rectangular Bar; Tool Body Material:Neodymium; Height:13mm; SVHC:No SVHC (18-Jun-2012); External Width:50mm; Length:50mm
Farnell

Technical Specifications

Size-Width 20 mm
Size-Length 50 mm
REACH SVHC Compliance No SVHC
Size-Height 13 mm
RoHS Not Applicable

Documents

Farnell
Datasheet 2 pages 6 years ago

Images


Search for other parts like N821 »