3M N7E50-7516PG-20

Right Angle Surface Mount Compact FlashConnector with SMT Termination | 3M N7E50-7516PG-20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialLiquid Crystal Polymer, Polymer
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyester
MountStandard, Surface Mount
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderMale
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Dimensions
Depth26.5 mm
Height26.5 mm
Length46.6 mm
Pitch635 µm
Width26.5 mm

Documents

Download datasheets and manufacturer documentation for 3M N7E50-7516PG-20.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet4 pages9 years ago
Newark
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-26.86%

Alternate Parts

Price @ 1000
$ 7.8
$ 7.188
$ 7.188
Stock
26,688
44,561
44,561
Authorized Distributors
10
14
14
Memory Type
-
-
-
Gender
Male
Male
Male
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Standard, Surface Mount
Standard, Surface Mount
Standard, Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M N7E50-7516PG-20.

Related Parts

Descriptions

Descriptions of 3M N7E50-7516PG-20 provided by its distributors.

Right Angle Surface Mount Compact FlashConnector with SMT Termination | 3M N7E50-7516PG-20
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle
HEADER, CF I, SMT; Product Range: 7E50 Series; Connector Type: Memory Socket; No. of Contacts: 50Contacts; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surfa
Actuation Type = Push / Pull / Card Type = CompactFlash / Contact Material = Copper Alloy / Poles = 50 / Series = 7E50 / Shielding = Unshielded / Temperature Max. °C = 85 / Temperature Min. °C = -55 / Termination Type = Soldering

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE150339370
  • N7E50-7516 PG-20
  • N7E50-7516-PG-20
  • N7E50-7516-PG20
  • N7E50-7516PG-20.
  • N7E50-7516PG20

Technical Specifications

Physical
Body MaterialLiquid Crystal Polymer, Polymer
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyester
MountStandard, Surface Mount
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderMale
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Dimensions
Depth26.5 mm
Height26.5 mm
Length46.6 mm
Pitch635 µm
Width26.5 mm

Documents

Download datasheets and manufacturer documentation for 3M N7E50-7516PG-20.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet4 pages9 years ago
Newark
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago