Try the Octopart BOM Tool! Ad
octopart.com

Seoul Semiconductor N42180T1SK

LED, WARM WHT, P4, EMITT, 70-80LM; Colour Correlated Temperature (CCT):3000K; Power Dissipation:3.2W; Viewing Angle:124...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

LED, WARM WHT, P4, EMITT, 70-80LM; Colour Correlated Temperature (CCT):3000K; Power Dissipation:3.2W; Viewing Angle:124°; Opto Case Style:SMD; No. of Pins:2; Colour Rendering Index:93; Forward Current If Max:350mA; Forward Voltage VF Max:4V; LED Colour:Warm White; Luminous Flux:66lm; Mounting Type:SMD; Operating Temperature Range:-40°C to +85°C
Farnell

Technical Specifications

Number of Pins 2
Power Dissipation 3.2 W
RoHS Compliant
Mounting Type Surface Mount
Viewing Angle 124 °

Documents

Farnell
Datasheet 32 pages 5 years ago
Datasheet 44 pages 7 years ago
Datasheet 31 pages 6 years ago

Images

Alternate Names

SEOUL N42180T1SK
SEOUL SEMI N42180T1SK
SEOUL SEMICONDUCTOR CO LTD N42180T1SK
SEOUL SEMICONDUCTOR INC N42180T1SK
SEOUL SEM N42180T1SK
SEOUL SEMICO N42180T1SK
SEOUL SEMICONDUCTORS N42180T1SK
SEOULS N42180T1SK
SEOUL SEMICON N42180T1SK
SEOUL ELEC N42180T1SK
Seoul Semicond N42180T1SK
SEOUL SEMICONDUCTOR INC (VA) N42180T1SK
Seoul Semiconductor GmbH N42180T1SK
SEOUL Semicondu N42180T1SK
SEOUL SEMICOND LED N42180T1SK

Search for other parts like N42180 »