3M N3793-6303RB

3000 Series, 2.54mm Pitch 10 Way 2 Row Straight PCB Header, Solder Term, 5A | 3M N3793-6303RB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height27.2 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length32.13 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3793-6303RB.

Farnell
Datasheet5 pages11 years ago
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet4 pages9 years ago
Verical
Datasheet7 pages15 years ago
Jameco
Datasheet8 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-5.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.565
$ 1.85
$ 1.85
Stock
23,539
11,206
11,206
Authorized Distributors
10
2
2
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
Polyester
Polyester
Contact Material
Copper
-
-

Engineering Resources

View Evaluation kits and Reference designs for 3M N3793-6303RB.

Related Parts

Descriptions

Descriptions of 3M N3793-6303RB provided by its distributors.

3000 Series,2.54mm Pitch 10 Way 2 Row Straight PCB Header, Solder Term,5A | 3M N3793-6303RB
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
80400029007 N3793-6303Rb=10/Hdr/Ll/Str/Ht/.155/30Avg/Rohs Rohs Compliant: Yes
CONNECTOR, HEADER, 10 POSITION, 2ROW, 2.
.100" Latch/Ejector Headers BOARDMT HDR 10 POS
CONN HEADER 10POS STR LONG LATCH
French Electronic Distributor since 1988
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
N3793-6303RB,3M COMPANY 0.1X0.17,BULK<TX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029007
  • N3793-6303-RB
  • N3793-6303RB.
  • N3793-6303RB..

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height27.2 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length32.13 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3793-6303RB.

Farnell
Datasheet5 pages11 years ago
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet4 pages9 years ago
Verical
Datasheet7 pages15 years ago
Jameco
Datasheet8 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago