3M N3433-6303RB

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MHS50B-ND 566 Buy Now »
USD
6.02 5.77 4.77 3.51 3.34
Avnet
N3433-6303RB 90 Buy Now »
USD
3.58 3.53 3.33 3.33 3.33
TTI
N3433-6303RB 4,821 Buy Now »
USD
3.41 3.41 3.41 3.41
Newark
20M8297 305 Buy Now »
USD
4.19 4.19 3.87 3.59 3.35
Mouser
517-N3433-6303RB 219 Buy Now »
USD
6.03 6.03 5.02 3.39 3.39
Heilind Electronics
MMMN3433-6303RB 79 Buy Now »
USD
4.62 4.62 3.98 3.98 3.98
Allied Electronics
70114535 0 ··
USD
4.13 4.13
Interstate Connecting Components
N3433-6303RB 79 Buy Now »
Heilind Asia
MMMN3433-6303RB 0 ··
Farnell 2
2672540 20 Buy Now »
GBP
4.38 3.55 3.01 2.85 2.85
2064785 5 Buy Now »
GBP
4.41 3.77 3.00 2.43 2.31
Electro Sonic
N34336303RB 300 Buy Now »
USD
5.32 5.32 5.32 3.13 3.13
Avnet Europe
80400028918 0 ··
USD
3.29 3.29
RS Components
7492683 486 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
N3433-6303RB 8,000 ··
Accelarata
19K-N3433-6303RB 26 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N3433-6303RB Contact ··

Descriptions

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Avnet
Header Box 3000 Series 50 way
RS Components
CONNECTOR, HEADER, 50 POSITION, 2ROW, 2.
Farnell
CONN HEADER 50POS STR LONG LATCH
Digi-Key
BRDMT 4W HDR 50P H-T STR LL
TTI
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM;; CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
element14 APAC
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper
Newark
3M(TM) FOUR-WALL HEADER, 3000 SERIES, N3433-6303RB
Allied Electronics
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
RoHS,CONNECTOR:025 POS 50 CONT
Accelarata
.100" Latch/Ejector Headers BOARDMT HDR 50 POS
Mouser

Technical Specifications

Lead-Free Status Lead Free
Color Beige
Mounting Type Through Hole Vertical
Pin Pitch 2.54 mm
Size-Width 8.3 mm
Flammability Rating UL 94 V-0
Number of Rows 2
Housing Material Polyester
REACH SVHC Compliance No SVHC
Current Rating 1 A
Number of Positions 50
Size-Length 82.9 mm
Gender Male
Housing Color Black
RoHS Compliant
Size-Height 17.3 mm
Contact Material Copper Alloy
Contact Plating Gold
Number of Contacts 50
Insulation Resistance 1 GΩ

Documents

Farnell
Datasheet 5 pages 6 years ago
Datasheet 7 pages 7 years ago
Datasheet 4 pages 5 years ago
Factory Futures
Datasheet 5 pages 4 years ago
Datasheet 7 pages 8 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Mouser
Datasheet 7 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N3433-6303RB
MMM N3433-6303RB
3M CORP N3433-6303RB
3M TOUCH SYSTEMS N3433-6303RB
3MTOUCH N3433-6303RB
3M COMP N3433-6303RB
3M ELECTRICAL SPEC N3433-6303RB
3M Electronic Solutions Division N3433-6303RB
3M CORPORATION N3433-6303RB
3M Scotch N3433-6303RB
3M - ISD N3433-6303RB
3M PREFERRED CONVERTER N3433-6303RB
3M-CO N3433-6303RB
3M HONG KONG LTD N3433-6303RB
3M ESM N3433-6303RB
THE 3M CO N3433-6303RB
3M GROUP N3433-6303RB
3M (TC) N3433-6303RB
3M-SCC N3433-6303RB
3M Electronic Specialty N3433-6303RB
3m Electrical Products Div N3433-6303RB
3M - EPD N3433-6303RB
3M/R N3433-6303RB
3m Ohesd N3433-6303RB
3M Taiwan Ltd N3433-6303RB

Search for other parts like N3433 »