3M N3432-6202RB

.100" Latch/Ejector Headers 40P STRT SHORT PIN SOLDER TAIL 30u GOLD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
N3432-6202RB 657 Buy Now »
USD
2.77 2.54 2.05 2.05 2.05
Avnet
N3432-6202RB 876 Buy Now »
USD
2.76 2.72 2.57 2.57 2.57
Verical
N3432-6202RB 657 Buy Now »
USD
2.06 2.06 2.06
Digi-Key
MHS40S-ND 383 Buy Now »
USD
4.85 4.66 3.88 2.81 2.62
Newark
97K6749 49 Buy Now »
USD
8.66 8.66 7.20 6.21 6.21
TTI
N3432-6202RB 23,975 Buy Now »
USD
2.00 2.00 2.00 2.00
Chip One Stop Japan
C1S732400751405 657 Buy Now »
JPY
255.00 240.00 172.00 153.00 153.00
Mouser
517-N3432-6202RB 73 Buy Now »
USD
4.65 4.65 3.88 2.81 2.62
Heilind Electronics
MMMN3432-6202RB 8,652 Buy Now »
USD
2.33 2.19 2.16
Allied Electronics
70429956 0 ··
USD
4.52 4.52 3.71 3.37 3.37
Interstate Connecting Components
N3432-6202RB 8,652 Buy Now »
Heilind Asia
MMMN3432-6202RB 0 ··
Farnell
9838228 98 Buy Now »
GBP
3.19 2.65 2.16 2.03 1.95
element14 APAC
9838228 49 Buy Now »
PHP
302.80 302.80 215.10 196.80 196.80
Electro Sonic
N34326202RB 200 Buy Now »
USD
3.42 3.42 2.94 2.64 2.64
RS Components
6149066 204 Buy Now »
GBP
3.29 3.29 2.33 2.14 2.14
Avnet Europe
N3432-6202RB 200 Buy Now »
EUR
2.28 2.12
Avnet Asia
N3432-6202RB 0 ··
USD
2.78 2.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
N3432-6202RB 100 ··
STLAA.com
N3432-6202RB 960 ··
GreenTree Electronics
N3432-6202RB 600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
N3432-6202RB Contact Send RFQ »
North Star Micro
N3432-6202RB Contact ··
SemiconductorPLUS
N3432-6202RB Contact ··
XS Micro
N3432-6202RB Contact ··

Descriptions

HEADER, STRAIGHT, S/LATCH, 40WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:1A; Current Temperature:70°C; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Pins:40; No. of Poles:40; No. of Ways:40; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; PCB Hole Tolerance +:0.08mm; PCB Hole Tolerance -:0.08mm; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
3M 40/HDR/SL/STR/HT/.112/30AVG/ROHS
Electro Sonic
HEADER, STRAIGHT, S/LATCH, 40WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:40; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:3000; Plating, Contact:Gold over Nickel; Rows, No.;RoHS Compliant: Yes
Newark
.100" Latch/Ejector Headers 40P STRT SHORT PIN SOLDER TAIL 30u GOLD
Mouser
CONN HEADER 40PS STR SHORT LATCH
Digi-Key
PCB HEADERS 40 CONTACTS
Allied Electronics
BRDMT 4W HDR 40P H-T STR SL
TTI
PCB HEADERS 40 CONTACTS
RS Components
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Verical
HEADER, STRAIGHT, S/LATCH, 40WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:40; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:3000; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:1A; Flammability Rating:UL94V-0; No. of Contacts:40; No. of Mating Cycles:200; No. of Poles:40; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V; No. of Pins:40; PCB Hole Diameter:0.89mm; Temperature, Current:70°C; Tolerance, PCB Hole, -:0.08mm; Tolerance, PCB Hole,+:0.08mm; Voltage, Insulation Resistance:500V
Farnell
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet

Technical Specifications

Size-Width 8.3 mm
Number of Mating Cycles 200
Size-Length 70.2 mm
Number of Pins 40
Housing Color Black
Contact Plating Gold Gold over Nickel
Number of Rows 2
Size-Height 17.3 mm
Insulation Resistance 1 GΩ
Color Black
Number of Positions 40
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 350 V
RoHS Compliant
Housing Material Plastic
Pin Pitch 2.54 mm
Number of Contacts 40
Contact Material Copper
Contact Resistance 20 mΩ
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
Gender Male
Current Rating 1 A
Lead-Free Status Lead Free

Documents

Verical
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 7 pages 7 years ago
Datasheet 4 pages 5 years ago
Jameco
Datasheet 8 pages 8 years ago
Mouser
Datasheet 7 pages 8 years ago
element14 APAC
Datasheet 5 pages 11 years ago
Newark
Datasheet 4 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY N3432-6202RB
MMM N3432-6202RB
3M CORP N3432-6202RB
3M TOUCH SYSTEMS N3432-6202RB
3MTOUCH N3432-6202RB
3M COMP N3432-6202RB
3M ELECTRICAL SPEC N3432-6202RB
3M Electronic Solutions Division N3432-6202RB
3M CORPORATION N3432-6202RB
3M Scotch N3432-6202RB
3M - ISD N3432-6202RB
3M PREFERRED CONVERTER N3432-6202RB
3M-CO N3432-6202RB
3M HONG KONG LTD N3432-6202RB
3M ESM N3432-6202RB
THE 3M CO N3432-6202RB
3M GROUP N3432-6202RB
3M (TC) N3432-6202RB
3M-SCC N3432-6202RB
3M Electronic Specialty N3432-6202RB
3m Electrical Products Div N3432-6202RB
3M - EPD N3432-6202RB
3M/R N3432-6202RB
3m Ohesd N3432-6202RB
3M Taiwan Ltd N3432-6202RB

Search for other parts like N3432 »