3M N3429-6002RB

Pin header DIN 41651 [3M] N3429-6002RB Pin header DIN 41651 50051111650719

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MHS26L-ND 1,041 Buy Now »
USD
3.65 3.50 2.92 2.12 1.97
Avnet
N3429-6002RB 75 Buy Now »
USD
2.08 2.05 1.94 1.94 1.94
Verical
N3429-6002RB 80 Buy Now »
USD
2.28 2.28 2.28
TTI
N3429-6002RB 7,578 Buy Now »
USD
2.13 2.13 2.13 2.13
Newark
69K7219 128 Buy Now »
USD
3.51 3.51 2.92 2.11 1.98
Mouser
517-N3429-6002RB 588 Buy Now »
USD
3.51 3.51 2.92 1.98 1.98
Allied Electronics
70114180 493 Buy Now »
USD
2.61 1.86 1.86 1.86 1.86
Chip One Stop Global
C1S732400292966 30 Buy Now »
USD
3.61 3.15 3.15 3.15 3.15
Heilind Electronics
MMMN3429-6002RB 0 ··
USD
2.18 2.15
Farnell 2
1287957 128 Buy Now »
GBP
3.02 3.02 2.51 1.82 1.70
2672533 40 Buy Now »
GBP
2.86 2.12 1.83 1.63 1.63
Distrelec
N3429-6002RB 30 Buy Now »
EUR
2.20 2.12 2.04 2.04 2.04
Avnet Europe
N3429-6002RB 50 Buy Now »
USD
2.06 1.92
RS Components
6149139 244 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N3429-6002RB Contact ··

Descriptions

PROTECT HEADER STRGT 26 CONTACT
Digi-Key
FOUR-WALL HEADER
TTI
WIRE-BOARD CONN, HEADER, 26POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 26POS, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Current Rating:1A
element14 APAC
FOUR-WALL HEADER, LATCH/EJECTOR, STRAIGHT AND RIGHT ANGLE
Verical
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Allied Electronics
26/HDR/STR/HT/.112/30AVG/ ID80400027829 UPC511116
Heilind Electronics
.100" Latch/Ejector Headers BOARDMT HDR 26 POS
Mouser
PCB HEADERS 26CONTACTS
RS Components
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet
Four-Wall Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:26; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:3000; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
Pin header DIN 41651 [3M] N3429-6002RB Pin header DIN 41651 50051111650719
Distrelec
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM
Farnell

Technical Specifications

Size-Length 52.4 mm
Color Beige
Housing Material Polyester
Contact Plating Gold
Insulation Material Polyester
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Positions 26
Size-Width 8.3 mm
Number of Rows 2
Mounting Type Through Hole
Current Rating 1 A
RoHS Compliant
Number of Contacts 26
Pin Pitch 2.54 mm
Size-Height 17.272 mm
Contact Material Copper Alloy
Gender Male
Insulation Resistance 1 GΩ
Housing Color Black

Documents

Farnell
Datasheet 4 pages 4 months ago
Datasheet 4 pages 2 years ago
Factory Futures
Datasheet 5 pages 4 years ago
Datasheet 7 pages 8 years ago
Datasheet 4 pages 5 years ago
element14
Datasheet 5 pages 6 years ago
Datasheet 7 pages 7 years ago
Jameco
Datasheet 8 pages 8 years ago
Allied Electronics
Datasheet 5 pages 13 years ago
Datasheet 4 pages 2 years ago
Datasheet 7 pages 8 years ago
Mouser
Datasheet 7 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N3429-6002RB
MMM N3429-6002RB
3M CORP N3429-6002RB
3M TOUCH SYSTEMS N3429-6002RB
3MTOUCH N3429-6002RB
3M COMP N3429-6002RB
3M ELECTRICAL SPEC N3429-6002RB
3M Electronic Solutions Division N3429-6002RB
3M CORPORATION N3429-6002RB
3M Scotch N3429-6002RB
3M - ISD N3429-6002RB
3M PREFERRED CONVERTER N3429-6002RB
3M-CO N3429-6002RB
3M HONG KONG LTD N3429-6002RB
3M ESM N3429-6002RB
THE 3M CO N3429-6002RB
3M GROUP N3429-6002RB
3M (TC) N3429-6002RB
3M-SCC N3429-6002RB
3M Electronic Specialty N3429-6002RB
3m Electrical Products Div N3429-6002RB
3M - EPD N3429-6002RB
3M/R N3429-6002RB
3m Ohesd N3429-6002RB
3M Taiwan Ltd N3429-6002RB

Search for other parts like N3429 »