3M N3428-6302RB

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Pins20
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height27.2 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length44.83 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3428-6302RB.

Electro Sonic
Datasheet5 pages11 years ago
element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Newark
Datasheet7 pages16 years ago
Verical
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Factory Futures
Datasheet32 pages15 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+22.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.44
$ 2.23
$ 2.23
Stock
169,847
3,311
3,311
Authorized Distributors
14
2
2
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M N3428-6302RB.

Related Parts

Descriptions

Descriptions of 3M N3428-6302RB provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
HEADER, L/LATCH, THT, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031680
  • N3428-6302-RB
  • N3428-6302RB.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Pins20
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height27.2 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length44.83 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3428-6302RB.

Electro Sonic
Datasheet5 pages11 years ago
element14 APAC
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Newark
Datasheet7 pages16 years ago
Verical
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Factory Futures
Datasheet32 pages15 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago