3M N3408-6302RB

.100" Latch/Ejector Headers 16P STRT LONG PIN SOLDER TAIL 30u GOLD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
N3408-6302RB 210 Buy Now »
USD
1.48 1.46 1.38 1.38 1.38
Arrow
N3408-6302RB 226 Buy Now »
USD
2.61 2.40 1.94 1.94 1.94
Digi-Key
MHS16N-ND 1,077 Buy Now »
USD
2.60 2.50 2.08 1.51 1.40
Verical 2
N3408-6302RB 700 Buy Now »
USD
1.64 1.64
N3408-6302RB 226 Buy Now »
USD
1.95 1.95 1.95
Newark
34P5453 1,849 Buy Now »
USD
2.50 2.50 2.08 1.50 1.41
TTI
N3408-6302RB 18,454 Buy Now »
USD
1.11 1.11 1.11 1.11
Chip One Stop Japan
C1S732400772930 226 Buy Now »
JPY
241.00 227.00 163.00 160.00 160.00
Mouser
517-N3408-6302RB 200 Buy Now »
USD
3.26 3.26 2.72 1.97 1.84
Heilind Electronics
MMMN3408-6302RB 7,101 Buy Now »
USD
1.44 1.44 1.44 1.19 1.16
Heilind Asia
MMMN3408-6302RB 70 Buy Now »
USD
2.33 2.33 2.33 2.33 2.33
Allied Electronics
70114556 473 Buy Now »
USD
1.24 1.24 1.24 1.24 1.24
Interstate Connecting Components
N3408-6302RB 7,101 Buy Now »
Farnell
9838112 2,082 Buy Now »
GBP
1.70 1.53 1.27 1.22 1.22
element14 APAC
9838112 564 Buy Now »
CNY
13.70 13.70 10.54 9.88 9.88
RS Components
5429018 786 Buy Now »
GBP
1.75 1.75 1.43 1.31 1.31
Avnet Europe
N3408-6302RB 235 Buy Now »
EUR
1.47 1.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
N3408-6302RB 110 ··
South Electronics
N3408-6302RB 100 ··
STLAA.com
N3408-6302RB 84 ··
GreenTree Electronics
N3408-6302RB 585 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N3408-6302RB Contact ··
Touchstone Systems
N3408-6302RB Contact Send RFQ »
Bristol Electronics
N3408-6302RB Contact Buy Now »
Summit Electronics
N3408-6302RB Contact Send RFQ »
TransparentC
N3408-6302RB Contact ··
SemiconductorPLUS
N3408-6302RB Contact ··

Descriptions

FOUR-WALL HEADER
TTI
CONN HEADER 16POS STR LONG LATCH
Digi-Key
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Verical
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
HEADER, STRAIGHT, L/LATCH, 16WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:3000; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:1A; Flammability Rating:UL94V-0; No. of Contacts:16; No. of Mating Cycles:200; No. of Poles:16; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V; No. of Pins:16; PCB Hole Diameter:0.89mm; Temperature, Current:70°C; Tolerance, PCB Hole, -:0.08mm; Tolerance, PCB Hole,+:0.08mm; Voltage, Insulation Resistance:500V
Farnell
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Avnet
3M 16W STRT HDR CLASS 2
RS Components
HEADER, STRAIGHT, L/LATCH, 16WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:3000; Plating, Contact:Gold over Nickel; Rows, No.;RoHS Compliant: Yes
Newark
.100" Latch/Ejector Headers 16P STRT LONG PIN SOLDER TAIL 30u GOLD
Mouser
3M(TM) FOUR-WALL HEADER, 3000 SERIES, N3408-6302RB
Allied Electronics
HEADER, STRAIGHT, L/LATCH, 16WAY; Connector Type:Wire to Board; Series:3000; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:1A; Current Temperature:70°C; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Pins:16; No. of Poles:16; No. of Ways:16; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; PCB Hole Tolerance +:0.08mm; PCB Hole Tolerance -:0.08mm; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC

Technical Specifications

Contact Plating Gold Gold over Nickel
Current Rating 1 A
Pin Pitch 2.54 mm
Mounting Type Through Hole Vertical
Voltage Rating (AC) 350 V
Contact Resistance 20 mΩ
Lead-Free Status Lead Free
Number of Contacts 16
Housing Color Black
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Housing Material Plastic
Size-Height 17.3 mm
Gender Male
Insulation Resistance 1 GΩ
Number of Positions 16
REACH SVHC Compliance No SVHC
Color Black
Size-Length 39.7 mm
Number of Pins 16
RoHS Compliant
Number of Rows 2
Size-Width 8.3 mm
Number of Mating Cycles 200
Orientation Straight

Documents

element14
Datasheet 4 pages 5 years ago
Verical
Datasheet 7 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 7 pages 7 years ago
Jameco
Datasheet 8 pages 8 years ago
Mouser
Datasheet 7 pages 8 years ago
Factory Futures
Datasheet 32 pages 7 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Newark
Datasheet 4 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY N3408-6302RB
MMM N3408-6302RB
3M CORP N3408-6302RB
3M TOUCH SYSTEMS N3408-6302RB
3MTOUCH N3408-6302RB
3M COMP N3408-6302RB
3M ELECTRICAL SPEC N3408-6302RB
3M Electronic Solutions Division N3408-6302RB
3M CORPORATION N3408-6302RB
3M Scotch N3408-6302RB
3M - ISD N3408-6302RB
3M PREFERRED CONVERTER N3408-6302RB
3M-CO N3408-6302RB
3M HONG KONG LTD N3408-6302RB
3M ESM N3408-6302RB
THE 3M CO N3408-6302RB
3M GROUP N3408-6302RB
3M (TC) N3408-6302RB
3M-SCC N3408-6302RB
3M Electronic Specialty N3408-6302RB
3m Electrical Products Div N3408-6302RB
3M - EPD N3408-6302RB
3M/R N3408-6302RB
3m Ohesd N3408-6302RB
3M Taiwan Ltd N3408-6302RB

Search for other parts like N3408 »