3M N3408-6002RB

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height17.3 mm
Lead Pitch2.54 mm
Length39.75 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3408-6002RB.

Newark
Datasheet5 pages11 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.947
$ 2.68
$ 2.68
Stock
5,479
11,457
11,457
Authorized Distributors
7
4
4
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Gold
-
-

Engineering Resources

View Evaluation kits and Reference designs for 3M N3408-6002RB.

Related Parts

Descriptions

Descriptions of 3M N3408-6002RB provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
FourWall Header, 3000 Series, N34086002RB | 3M N3408-6002RB
80400027761 N3408-6002Rb=16/Hdr/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO
.100" Latch/Ejector Headers BOARDMT HDR 16 POS
French Electronic Distributor since 1988
80400027761 N3408-6002RB16/H 80400027761
CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027761
  • N3408-6002-RB
  • N3408-6002RB.

Technical Specifications

Physical
ColorBeige
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height17.3 mm
Lead Pitch2.54 mm
Length39.75 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3408-6002RB.

Newark
Datasheet5 pages11 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago