3M N3408-5002RB

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MHR16L-ND 109 Buy Now »
USD
2.51 2.28 1.95 1.40 1.30
Avnet
N3408-5002RB 1 Buy Now »
USD
1.32 1.31 1.23 1.23 1.23
Mouser
517-N3408-5002RB 578 Buy Now »
USD
2.27 2.27 1.96 1.40 1.24
TTI
N3408-5002RB 385 Buy Now »
USD
1.79 1.79 1.79 1.79
Allied Electronics
70114168 222 Buy Now »
USD
1.66 1.50 1.50 1.50 1.50
Heilind Asia
MMMN3408-5002RB 0 ··
Heilind Electronics
MMMN3408-5002RB 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N3408-5002RB Contact ··
TransparentC
N3408-5002RB Contact Send RFQ »

Descriptions

.100" Latch/Ejector Headers BOARDMT HDR 16 POS
Mouser
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Allied Electronics
16/HDR/RA/HT/.112/30AVG/R ID80400027753 UPC051111
Heilind Electronics
PROTECT HEADER RT ANG 16 CONTACT
Digi-Key
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Avnet
16/HDR/RA/HT/.112/30AVG/R ID:80400027753 UPC:051111
Heilind Asia
FOUR-WALL HEADER
TTI

Technical Specifications

Size-Width 17.3 mm
Flammability Rating UL 94 V-0
Size-Height 17.272 mm
Insulation Material Polyester
Contact Material Copper Alloy
Number of Contacts 16
Size-Length 39.7 mm
RoHS Compliant
Insulation Resistance 1 GΩ
Housing Color Black
Housing Material Polyester
Lead-Free Status Lead Free
Current Rating 1 A
Number of Rows 2
Color Beige
Mounting Type Through Hole
Contact Plating Gold
Gender Male
Pin Pitch 2.54 mm
Number of Positions 16

Documents

Jameco
Datasheet 8 pages 8 years ago
Arrow
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 5 pages 13 years ago
Datasheet 4 pages 2 years ago
Mouser
Datasheet 7 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N3408-5002RB
MMM N3408-5002RB
3M CORP N3408-5002RB
3M TOUCH SYSTEMS N3408-5002RB
3MTOUCH N3408-5002RB
3M COMP N3408-5002RB
3M ELECTRICAL SPEC N3408-5002RB
3M Electronic Solutions Division N3408-5002RB
3M CORPORATION N3408-5002RB
3M Scotch N3408-5002RB
3M - ISD N3408-5002RB
3M PREFERRED CONVERTER N3408-5002RB
3M-CO N3408-5002RB
3M HONG KONG LTD N3408-5002RB
3M ESM N3408-5002RB
THE 3M CO N3408-5002RB
3M GROUP N3408-5002RB
3M (TC) N3408-5002RB
3M-SCC N3408-5002RB
3M Electronic Specialty N3408-5002RB
3m Electrical Products Div N3408-5002RB
3M - EPD N3408-5002RB
3M/R N3408-5002RB
3m Ohesd N3408-5002RB
3M Taiwan Ltd N3408-5002RB

Search for other parts like N3408 »