Hakko N3-08

Nozzle, Round, 0.8 x 2.0mm, Application Desoldering, For Use With Mfr. No. FM-2024


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1691-1091-ND 19 Buy Now »
USD
49.97 49.97 49.97 49.97 49.97
Newark
53Y1496 2 Buy Now »
USD
73.99 73.99 73.99 73.99 73.99
Zoro
G8816455 Yes ··
USD
52.39 52.39 52.39 52.39 52.39
All-Spec
N3-08-3021 28 Buy Now »
USD
49.47 49.47 49.47 49.47 49.47
Abacus Technologies
N3-08 421 ··
Kimco
H-N3-08 Yes ··
USD
48.75 48.75 48.75 48.75 48.75
Test Equipment Depot
N308 Yes ··
USD
49.97 49.97 49.97 49.97 49.97
Raptor Supplies
GR0741495 Yes ··
GBP
52.51 52.51 52.51 52.51 52.51
B+D Enterprises
105-TL-00N308 6 Buy Now »
USD
49.97 49.97 49.97 49.97 49.97
MCM Electronics
94-1145 2 Buy Now »
USD
73.99 73.99 73.99 73.99 73.99
Grainger
32TU82 Yes ··
USD
63.30 63.30 63.30 63.30 63.30
Area51-Authorized
N3-08 0 ··

Descriptions

Hakko N3-08 Nozzle for FM-2024 Desoldering Module, 0.8mm
Test Equipment Depot
Nozzle 0.8mm for fm-2024
All-Spec
Nozzle Round 0.8 x 2.0mm Desoldering - GR0741495
Raptor Supplies
Nozzle, Round, 0.8 x 2.0mm, Application Desoldering, For Use With Mfr. No. FM-2024
Grainger
Hakko N3-08 0.8mm Nozzle for FM-2024/FM-202/FM-203/FM-204/FM-206
B+D Enterprises
N3 COMPOSITE 0.8MM NOZZLE FOR 94-1080 AND 94-1085
Newark
HAKKO N3-08 Nozzle, Round, 0.8 x 2.0mm, Desoldering. More details: Nozzle, Round, 0.8 x 2.0mm, Application Desoldering, For Use With Mfr. No. FM-2024
Zoro

Images

Alternate Names

AMERICAN HAKKO PRODUCTS INC N3-08
HAKO N3-08
HAKK N3-08
AMERICAN HAKKO PRODUCTS N3-08
AMERICAN HAKKO N3-08
HAKKO PRODUCTS INC N3-08
AMERICAN HAKKO PRODU N3-08
Hakko Corp ����� N3-08
HAKKO CORPORATI N3-08
Hakko USA N3-08
Hakko Electronic Monitouch N3-08
HAKKO TOOLS N3-08

Search for other parts like N3 »