Micron N25Q064A13ESF40G

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 16-Pin SO W Tube
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Access Time7 ns
Address Bus Width1 b
Density64 Mb
Frequency108 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
PackagingRail/Tube
Page Size256 B
Sync/AsyncSynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron N25Q064A13ESF40G.

Upverter
Datasheet79 pages11 years ago
SHENGYU ELECTRONICS
Datasheet83 pages9 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron N25Q064A13ESF40G.

Descriptions

Descriptions of Micron N25Q064A13ESF40G provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 16-Pin SO W Tube
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 16-pin SO16 Wide, RoHS
Micron SCT
IC FLSH 64MBIT SPI 108MHZ 16SO W
French Electronic Distributor since 1988

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Access Time7 ns
Address Bus Width1 b
Density64 Mb
Frequency108 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
PackagingRail/Tube
Page Size256 B
Sync/AsyncSynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron N25Q064A13ESF40G.

Upverter
Datasheet79 pages11 years ago
SHENGYU ELECTRONICS
Datasheet83 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant