3M N2540-6003RB

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Lead Pitch2.54 mm
Length58.12 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2540-6003RB.

Newark
Datasheet8 pages16 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Factory Futures
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+1.74%

Engineering Resources

View Evaluation kits and Reference designs for 3M N2540-6003RB.

Related Parts

Descriptions

Descriptions of 3M N2540-6003RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80400030666 N2540-6003Rb =40/Hdr/Lp/Bx/Str/H/.155/30Avg/Rohs Rohs Compliant: Yes
.050" Boardmount Connectors BOARDMT HITEMP 40
40,HDR,LP,BX,STR,H,.155,30AVG .3X.36,.2LS,TR<TX
French Electronic Distributor since 1988
HEADER, STRAIGHT, THT, 40WAY; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:2500 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3066-6
  • 80400030666
  • N2540-6003-RB
  • N2540-6003RB.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Lead Pitch2.54 mm
Length58.12 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2540-6003RB.

Newark
Datasheet8 pages16 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Factory Futures
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago