3M N2540-6002RB

Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 40

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MHC40K-ND 1,929 Buy Now »
USD
3.05 2.93 2.44 1.77 1.59
Avnet
N2540-6002RB 1,581 Buy Now »
USD
1.74 1.71 1.62 1.62 1.62
Arrow
N2540-6002-RB 17,042 Buy Now »
USD
1.21 1.16 1.04 1.04 1.04
Verical 2
N2540-6002RB 17,042 Buy Now »
USD
1.04 1.04 1.04
N2540-6002RB 280 Buy Now »
USD
1.78 1.78
Chip One Stop Japan 2
C1S732400259332 6 Buy Now »
USD
3.48 3.48 3.48 3.48 3.48
C1S732400772842 17,167 Buy Now »
CNY
10.80 8.18 6.62 6.62
Newark
18M6812 97 Buy Now »
USD
2.93 2.93 2.44 1.76 1.65
Heilind Electronics
MMMN2540-6002RB 23,462 Buy Now »
USD
1.34 1.34 1.34 1.11 1.07
Chip One Stop Global 2
C1S732400259332 6 Buy Now »
USD
3.48 3.48 3.48 3.48 3.48
C1S732400772842 17,042 Buy Now »
USD
1.19 0.987 0.931 0.892
TTI
N2540-6002RB 3,478 Buy Now »
USD
1.30 1.30 1.30 1.30
Mouser
517-N2540-6002RB 1,266 Buy Now »
USD
2.81 2.81 2.03 1.65 1.59
Powell Electronics
N2540-6002RB 500 Buy Now »
USD
1.53 1.53
Allied Electronics
70114200 242 Buy Now »
USD
2.19 1.98 1.98 1.98 1.98
Heilind Asia
MMMN2540-6002RB 210 Buy Now »
USD
2.68 2.68 2.57 2.57 2.57
Interstate Connecting Components
N2540-6002-RB 23,462 Buy Now »
Electro Sonic
N25406002RB 165 Buy Now »
USD
2.15 2.15 1.84 1.65 1.65
Distrelec
N2540-6002RB 6 Buy Now »
EUR
3.27 3.14 2.72 2.72 2.72
Avnet Europe
N2540-6002RB 280 Buy Now »
USD
1.62 1.50
Avnet Asia
N2540-6002RB 0 ··
USD
1.38
RS Components
5428863 345 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
N2540-6002RB 5 ··
USD
0.990 0.990 0.990 0.990 0.990
Quest
N2540-6002RB 100 Buy Now »
USD
3.60 2.25 1.35 1.35 1.35
C Plus Electronics
N2540-6002RB Yes ··
Ewing Components
N2540-6002RB 7,046 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N2540-6002RB Contact ··
Touchstone Systems
N2540-6002RB Contact Send RFQ »

Descriptions

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Verical
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
3M 40/HDR/LP/STR/HT/.112/30AVG/ROHS
Electro Sonic
HEADER, STRAIGHT, 40WAY; Connector Type:Wire to Board; Series:2500; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:2A; Current Temperature:70°C; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Pins:40; No. of Poles:40; No. of Ways:40; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; PCB Hole Tolerance +:0.08mm; PCB Hole Tolerance -:0.08mm; RMS Current Max:1A; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet
Pin header DIN 41651 [3M] N2540-6002RB Pin header DIN 41651 50051111627384
Distrelec
3M 40W ST BOX HDR CLASS 2
RS Components
Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 40
Allied Electronics
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
FOUR-WALL HEADER
TTI
Four Wall Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:40; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:2500; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
HEADER, STRAIGHT, 40WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:40; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:2500; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:2A; Flammability Rating:UL94V-0; No. of Contacts:40; No. of Mating Cycles:200; No. of Poles:40; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V; Max RMS Current:1A; No. of Pins:40; PCB Hole Diameter:0.89mm; Temperature, Current:70°C; Tolerance, PCB Hole, -:0.08mm; Tolerance, PCB Hole,+:0.08mm; Voltage, Insulation Resistance:500V
Farnell
CONN HEADER 40 POS STRGHT GOLD
Digi-Key
.100" Low Profile Box Headers 40P STRT SOLDER TAIL HIGH TEMP
Mouser
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
FOUR-WALL HEADER
Powell Electronics
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet Europe

Technical Specifications

Number of Mating Cycles 200
RoHS Compliant
Housing Material Plastic
Gender Male
Number of Positions 40
Number of Contacts 40
Voltage Rating (AC) 350 V
Flammability Rating UL 94 V-0
Size-Height 9.652 mm
Current Rating 2 A
Lead-Free Status Lead Free
Size-Width 8.59 mm
Insulation Resistance 1 GΩ
Size-Length 58.12 mm
Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Through Hole Vertical
Contact Plating Gold Tin
Contact Resistance 20 mΩ
Color Black
Pin Pitch 2.54 mm
Packaging Tube
Number of Pins 40
Number of Rows 2

Documents

Newark
Datasheet 5 pages 2 years ago
element14
Datasheet 6 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 5 years ago
Verical
Datasheet 8 pages 8 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Arrow
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Mouser
Datasheet 8 pages 9 years ago
Jameco
Datasheet 8 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N2540-6002RB
MMM N2540-6002RB
3M CORP N2540-6002RB
3M TOUCH SYSTEMS N2540-6002RB
3MTOUCH N2540-6002RB
3M COMP N2540-6002RB
3M ELECTRICAL SPEC N2540-6002RB
3M Electronic Solutions Division N2540-6002RB
3M CORPORATION N2540-6002RB
3M Scotch N2540-6002RB
3M - ISD N2540-6002RB
3M PREFERRED CONVERTER N2540-6002RB
3M-CO N2540-6002RB
3M HONG KONG LTD N2540-6002RB
3M ESM N2540-6002RB
THE 3M CO N2540-6002RB
3M GROUP N2540-6002RB
3M (TC) N2540-6002RB
3M-SCC N2540-6002RB
3M Electronic Specialty N2540-6002RB
3m Electrical Products Div N2540-6002RB
3M - EPD N2540-6002RB
3M/R N2540-6002RB
3m Ohesd N2540-6002RB
3M Taiwan Ltd N2540-6002RB

Search for other parts like N2540 »