3M N2540-5002UB

Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
N2540-5002UB 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
N2540-5002UB 325 Buy Now »
USD
6.54 3.27 3.05 2.83 2.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N2540-5002UB Contact ··

Descriptions

Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Avnet

Technical Specifications

Housing Color Black
Size-Width 9.65 mm
Flammability Rating UL 94 V-0
Color Beige
Insulation Resistance 1 GΩ
Number of Rows 2
Size-Height 8.59 mm
Number of Positions 40
Packaging Tube
Size-Length 58.12 mm
Housing Material Polyester
RoHS Non-Compliant
Pin Pitch 2.54 mm
Contact Material Copper Alloy
Current Rating 1 A
Mounting Type Through Hole
Contact Plating Gold Tin Lead

Documents

Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Alternate Names

3M COMPANY N2540-5002UB
MMM N2540-5002UB
3M CORP N2540-5002UB
3M TOUCH SYSTEMS N2540-5002UB
3MTOUCH N2540-5002UB
3M COMP N2540-5002UB
3M ELECTRICAL SPEC N2540-5002UB
3M Electronic Solutions Division N2540-5002UB
3M CORPORATION N2540-5002UB
3M Scotch N2540-5002UB
3M - ISD N2540-5002UB
3M PREFERRED CONVERTER N2540-5002UB
3M-CO N2540-5002UB
3M HONG KONG LTD N2540-5002UB
3M ESM N2540-5002UB
THE 3M CO N2540-5002UB
3M GROUP N2540-5002UB
3M (TC) N2540-5002UB
3M-SCC N2540-5002UB
3M Electronic Specialty N2540-5002UB
3m Electrical Products Div N2540-5002UB
3M - EPD N2540-5002UB
3M/R N2540-5002UB
3m Ohesd N2540-5002UB
3M Taiwan Ltd N2540-5002UB

Search for other parts like N2540 »