3M N2526-6002RB

Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 26

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
N2526-6002RB 8,900 Buy Now »
USD
1.68 1.55 1.25 1.25 1.25
Verical 2
N2526-6002RB 8,900 Buy Now »
USD
1.26 1.26 1.26
N2526-6002RB 7,448 Buy Now »
USD
1.40 1.40
Digi-Key
MHC26K-ND 11,528 Buy Now »
USD
2.38 2.16 1.85 1.32 1.17
Avnet
N2526-6002RB 2,999 Buy Now »
USD
1.25 1.24 1.17 1.17 1.17
Newark
18M6811 9,422 Buy Now »
USD
2.30 2.30 1.84 1.32 1.24
Chip One Stop Japan
C1S732400772824 8,900 Buy Now »
JPY
152.00 114.00 93.40 87.90
TTI
N2526-6002RB 25,215 Buy Now »
USD
0.946 0.946 0.946 0.946
Mouser
517-N2526-6002RB 1,193 Buy Now »
USD
2.16 2.16 1.67 1.23 1.17
Powell Electronics
N2526-6002RB 970 Buy Now »
USD
1.10 1.10
Heilind Electronics
MMMN2526-6002RB 12,583 Buy Now »
USD
0.975 0.803 0.780
Heilind Asia
MMMN2526-6002RB 2,612 Buy Now »
USD
1.74 1.59 1.59
Chip One Stop Global
C1S732400259271 396 Buy Now »
JPY
303.00 259.00 204.00 195.00 195.00
NEP Electronics
N2526-6002RB 400 ··
Allied Electronics
70114198 523 Buy Now »
USD
1.57 1.42 1.42 1.42 1.42
Interstate Connecting Components
N2526-6002-RB 12,583 Buy Now »
Farnell
9838287 10,921 Buy Now »
GBP
1.76 1.58 1.23 1.09 1.09
element14 APAC
9838287 10,349 Buy Now »
KRW
2498.00 2498.00 1935.00 1584.00 1584.00
Distrelec
N2526-6002RB 734 Buy Now »
EUR
2.74 2.51 2.33 2.33 2.33
RS Components
5428835 505 Buy Now »
GBP
1.81 1.81 1.44 1.17 1.17
Avnet Europe
N2526-6002RB 888 Buy Now »
EUR
3.94 3.94 1.43 1.21 1.13
Avnet Asia
N2526-6002RB 0 ··
USD
1.85 1.48 1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
N2526-6002RB 1,415 Buy Now »
Quest
N2526-6002RB 20 Buy Now »
USD
2.45 1.84 1.53 1.53 1.53
Area51
N2526-6002RB 14 ··
USD
0.990 0.990 0.990 0.990 0.990
Eurotronik
N2526-6002RB 2,802 ··
STLAA.com
N2526-6002RB 647 ··
4 Star Electronics
N2526-6002RB 97 Send RFQ »
Abacus Technologies
N2526-6002RB 9,433 ··
GreenTree Electronics
N2526-6002RB 1,329 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
N2526-6002RB Contact Send RFQ »
North Star Micro
N2526-6002RB Contact ··
SemiconductorPLUS
N2526-6002RB Contact ··
TransparentC
N2526-6002RB Contact ··

Descriptions

WIRE-BOARD CONN, HEADER, 26POS, 2.54MM;; Connector Type:Wire to Board; Series:2500; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:2A; Current Temperature:70°C; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Pins:26; No. of Poles:26; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; PCB Hole Tolerance +:0.08mm; PCB Hole Tolerance -:0.08mm; RMS Current Max:1A; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 26
Allied Electronics
FOUR-WALL HEADER
TTI
.100" Low Profile Box Headers 26P STRT SOLDER TAIL HIGH TEMP
Mouser
CONN HEADER 26 POS STRGHT GOLD
Digi-Key
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Verical
Four Wall Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:26; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:2500; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
3M 26W ST BOX HDR CLASS 2
RS Components
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
2500 HDR 26 PCB V0 WIR
NEP Electronics
Pin header DIN 41651 [3M] N2526-6002RB Pin header DIN 41651 50051111627322
Distrelec
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet
HEADER, STRAIGHT, 26WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:26; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:2500; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:2A; Flammability Rating:UL94V-0; No. of Contacts:26; No. of Mating Cycles:200; No. of Poles:26; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V; Max RMS Current:1A; No. of Pins:26; PCB Hole Diameter:0.89mm; Temperature, Current:70°C; Tolerance, PCB Hole, -:0.08mm; Tolerance, PCB Hole,+:0.08mm; Voltage, Insulation Resistance:500V
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Voltage Rating (AC) 350 V
Number of Contacts 26
Number of Pins 26
Size-Height 9.652 mm
Color Black
Pin Pitch 2.54 mm
Number of Positions 26
Packaging Tube
Size-Length 40.34 mm
Lead-Free Status Lead Free
Number of Rows 2
Housing Material Plastic
Current Rating 2 A
Number of Mating Cycles 200
Orientation Straight
Housing Color Black
Contact Material Copper Alloy
Contact Plating Gold Tin
Size-Width 8.59 mm
Insulation Resistance 1 GΩ
Mounting Type Through Hole Vertical
RoHS Compliant
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Gender Male

Documents

element14
Datasheet 6 pages 4 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 5 pages 5 years ago
Verical
Datasheet 8 pages 7 years ago
Newark
Datasheet 5 pages 2 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Arrow
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Jameco
Datasheet 8 pages 9 years ago
Mouser
Datasheet 8 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY N2526-6002RB
MMM N2526-6002RB
3M CORP N2526-6002RB
3M TOUCH SYSTEMS N2526-6002RB
3MTOUCH N2526-6002RB
3M COMP N2526-6002RB
3M ELECTRICAL SPEC N2526-6002RB
3M Electronic Solutions Division N2526-6002RB
3M CORPORATION N2526-6002RB
3M Scotch N2526-6002RB
3M - ISD N2526-6002RB
3M PREFERRED CONVERTER N2526-6002RB
3M-CO N2526-6002RB
3M HONG KONG LTD N2526-6002RB
3M ESM N2526-6002RB
THE 3M CO N2526-6002RB
3M GROUP N2526-6002RB
3M (TC) N2526-6002RB
3M-SCC N2526-6002RB
3M Electronic Specialty N2526-6002RB
3m Electrical Products Div N2526-6002RB
3M - EPD N2526-6002RB
3M/R N2526-6002RB
3m Ohesd N2526-6002RB
3M Taiwan Ltd N2526-6002RB

Search for other parts like N2526 »