3M N2520-60K2-RB

80400030120 N2520-60K2-Rb=20P/Lp/Str/Hdr/.035K/.112Tail/Rohs Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.59 mm
Height9.65 mm
Lead Pitch2.54 mm
Length32.72 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.59 mm

Documents

Download datasheets and manufacturer documentation for 3M N2520-60K2-RB.

Arrow Electronics
Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.55
$ 1.55
Stock
2,943
271,890
271,890
Authorized Distributors
1
17
17
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
-
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for 3M N2520-60K2-RB.

Related Parts

Descriptions

Descriptions of 3M N2520-60K2-RB provided by its distributors.

80400030120 N2520-60K2-Rb=20P/Lp/Str/Hdr/.035K/.112Tail/Rohs Rohs Compliant: Yes
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
.050" Boardmount Connectors BOARDMT HITEMP 20 KINK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400030120
  • N2520-60K2RB
  • N2520-60K2RB.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.59 mm
Height9.65 mm
Lead Pitch2.54 mm
Length32.72 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.59 mm

Documents

Download datasheets and manufacturer documentation for 3M N2520-60K2-RB.

Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago