Try the Octopart BOM Tool! Ad
octopart.com

3M N2516-6003RB

Wire-To-Board Connector, Straight, 2500 Series, Through Hole, Header, 16, 2.54 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
N2516-6003RB 429 Buy Now »
USD
1.18 1.17 1.10 1.10 1.10
Verical 2
N2516-6003RB 4,600 Buy Now »
USD
0.499 0.499 0.499
N2516-6003RB 395 Buy Now »
USD
1.24 1.24
TTI
N2516-6003RB 4,836 Buy Now »
USD
1.21 1.21 1.21 1.21
Chip One Stop Global
C1S732400709873 4,600 Buy Now »
USD
0.580 0.447 0.444 0.426
Mouser
517-N2516-6003RB 504 Buy Now »
USD
1.72 1.72 1.30 1.07 1.07
Newark 2
73T6813 0 ··
09P8640 0 ··
USD
1.88 1.88
Heilind Electronics
MMMN2516-6003-RB 467 Buy Now »
USD
1.53 1.53 1.53 1.28 1.28
Digi-Key
N2516-6003-RB-ND 0 ··
USD
1.45 1.45
Allied Electronics 2
70430024 0 ··
USD
1.85 1.65 1.65
70609864 0 ··
USD
1.41 1.41
Interstate Connecting Components
N2516-6003-RB 467 Buy Now »
Heilind Asia
MMMN2516-6003-RB 0 ··
Farnell
2064762 0 ··
GBP
1.25 1.25 1.25 1.25 1.25
Avnet Europe
N2516-6003RB 0 ··
USD
1.26 1.08
Avnet Asia
N2516-6003RB 0 ··
USD
1.43 1.03
RS Components
7492686 187 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
N2516-6003RB 58 ··
USD
0.990 0.990 0.990 0.990 0.990
4 Star Electronics
N2516-6003-RB 83 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N2516-6003RB Contact ··

Descriptions

Header Four-Wall 2500 Series 16 way
RS Components
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
CONN HEADER 16POS STR GOLD T/H
Digi-Key
HEADER, STRAIGHT, THT, 16WAY; Connector Type:Wire to Board; Series:2500; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
Farnell
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
Wire-To-Board Connector, Straight, 2500 Series, Through Hole, Header, 16, 2.54 mm
Newark
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Avnet
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Verical
FOUR-WALL HEADER
TTI
16/HDR/LP/STR/HT/.155/30A ID80400028827 UPC051111
Heilind Electronics
2500 Series,2.54mm Pitch 16 Way 2 Row Straight PCB Header,Solder Term,5A
Allied Electronics
.050" Boardmount Connectors BOARDMT HITEMP 16
Mouser

Technical Specifications

Flammability Rating UL 94 V-0
Number of Positions 16
Packaging Tube
Color Beige
Lead-Free Status Lead Free
Current Rating 1 A
REACH SVHC Compliance No SVHC
Gender Male
Insulation Resistance 1 GΩ
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold Tin
Contact Material Copper
Size-Width 8.59 mm
Size-Length 27.64 mm
Pin Pitch 2.54 mm
Housing Color Black
Housing Material Polyester
Number of Contacts 16
Size-Height 9.65 mm
Number of Rows 2

Documents

Mouser
Datasheet 8 pages 9 years ago
Farnell
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 6 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Jameco
Datasheet 9 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N2516-6003RB
MMM N2516-6003RB
3M CORP N2516-6003RB
3M TOUCH SYSTEMS N2516-6003RB
3MTOUCH N2516-6003RB
3M COMP N2516-6003RB
3M ELECTRICAL SPEC N2516-6003RB
3M Electronic Solutions Division N2516-6003RB
3M CORPORATION N2516-6003RB
3M Scotch N2516-6003RB
3M - ISD N2516-6003RB
3M PREFERRED CONVERTER N2516-6003RB
3M-CO N2516-6003RB
3M HONG KONG LTD N2516-6003RB
3M ESM N2516-6003RB
THE 3M CO N2516-6003RB
3M GROUP N2516-6003RB
3M (TC) N2516-6003RB
3M-SCC N2516-6003RB
3M Electronic Specialty N2516-6003RB
3m Electrical Products Div N2516-6003RB
3M - EPD N2516-6003RB
3M/R N2516-6003RB
3m Ohesd N2516-6003RB
3M Taiwan Ltd N2516-6003RB

Search for other parts like N2516 »