3M N2516-5002RB

Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 16

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MHE16K-ND 2,523 Buy Now »
USD
2.35 2.13 1.83 1.30 1.16
Avnet
N2516-5002RB 345 Buy Now »
USD
1.24 1.22 1.15 1.15 1.15
Arrow
N2516-5002RB 564 Buy Now »
USD
2.13 1.94 1.58 1.58 1.58
Verical 2
N2516-5002RB 509 Buy Now »
USD
1.22 1.22
N2516-5002RB 564 Buy Now »
USD
1.58 1.58 1.58
Newark
19M5057 509 Buy Now »
USD
1.05 1.05 1.05 1.05 1.05
Heilind Electronics
MMMN2516-5002RB 17,565 Buy Now »
USD
1.08 1.08 1.08 0.893 0.868
TTI
N2516-5002RB 8,867 Buy Now »
USD
0.929 0.929 0.929 0.929
Mouser
517-N2516-5002RB 80 Buy Now »
USD
2.16 2.16 1.57 1.23 1.15
Allied Electronics
70114189 735 Buy Now »
USD
1.04 1.04 1.04 1.04 1.04
Chip One Stop Global 2
C1S732400259208 121 Buy Now »
USD
2.83 2.17 1.58 1.58 1.58
C1S732400772781 564 Buy Now »
USD
1.48 1.25 1.25 1.17 1.17
Interstate Connecting Components
N2516-5002-RB 17,565 Buy Now »
Heilind Asia
MMMN2516-5002RB 0 ··
Farnell
9838376 1,218 Buy Now »
GBP
1.62 1.45 1.08 0.862 0.862
Electro Sonic
N25165002RB 342 Buy Now »
USD
1.67 1.67 1.42 1.23 1.19
Distrelec
N2516-5002RB 242 Buy Now »
EUR
1.59 1.53 1.45 1.45 1.45
Avnet Europe
80400031334 560 Buy Now »
USD
1.24 1.06
RS Components
5428920 745 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
N2516-5002-RB 102 Buy Now »
USD
3.62 2.27 1.36 1.36 1.36
STLAA.com
N2516-5002RB 12 ··
TME
N2516-5002RB 515 Buy Now »
USD
1.29 1.29 1.15 1.00 1.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
N2516-5002RB Contact ··

Descriptions

Socket; IDC; male; PIN:16; angled 90°; THT; gold plated; 2A; 2.54mm
TME
3M 16/HDR/LP/RA/HT/.112/30AVG/ROHS
Electro Sonic
CONN HEADER 16 POS RT ANGLE GOLD
Digi-Key
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Global
Four Wall Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:16; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:2500; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Verical
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Avnet Europe
Header, 4-Wall; Copper Alloy; 200 u in.60/40 Tin/Lead; 2; Black; 0.38 in.; 16
Allied Electronics
Pin header DIN 41651 [3M] N2516-5002RB Pin header DIN 41651 50051111627254
Distrelec
.100" Low Profile Box Headers 16P R/A SOLDER TAIL HIGH TEMP
Mouser
FOUR-WALL HEADER
TTI
HEADER, RIGHT ANGLE, 16WAY; Connector Type:Wire to Board; Series:2500; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:1A; Current Temperature:70°C; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Pins:16; No. of Poles:16; No. of Ways:16; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; PCB Hole Tolerance +:0.08mm; PCB Hole Tolerance -:0.08mm; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Avnet
HEADER, RIGHT ANGLE, 16WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:2500; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:1A; Flammability Rating:UL94V-0; No. of Contacts:16; No. of Mating Cycles:200; No. of Poles:16; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V; No. of Pins:16; PCB Hole Diameter:0.89mm; Temperature, Current:70°C; Tolerance, PCB Hole, -:0.08mm; Tolerance, PCB Hole,+:0.08mm; Voltage, Insulation Resistance:500V
Farnell
3M 16W R/A BOX HDR CLASS2
RS Components

Technical Specifications

Housing Color Black
Contact Material Copper Alloy
Contact Plating Gold Tin
Number of Rows 2
Number of Mating Cycles 200
Orientation Right Angle
Packaging Tube
Size-Length 27.64 mm
Number of Pins 16
RoHS Compliant
Housing Material Plastic
Gender Male
Size-Width 9.65 mm
Number of Contacts 16
Voltage Rating (AC) 350 V
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Current Rating 1 A
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Color Black
Pin Pitch 2.54 mm
Number of Positions 16
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Size-Height 9.652 mm

Documents

Verical
Datasheet 8 pages 8 years ago
Newark
Datasheet 5 pages 2 years ago
element14
Datasheet 6 pages 6 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 6 years ago
Datasheet 5 pages 5 years ago
Jameco
Datasheet 9 pages 8 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Arrow
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Mouser
Datasheet 8 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY N2516-5002RB
MMM N2516-5002RB
3M CORP N2516-5002RB
3M TOUCH SYSTEMS N2516-5002RB
3MTOUCH N2516-5002RB
3M COMP N2516-5002RB
3M ELECTRICAL SPEC N2516-5002RB
3M Electronic Solutions Division N2516-5002RB
3M CORPORATION N2516-5002RB
3M Scotch N2516-5002RB
3M - ISD N2516-5002RB
3M PREFERRED CONVERTER N2516-5002RB
3M-CO N2516-5002RB
3M HONG KONG LTD N2516-5002RB
3M ESM N2516-5002RB
THE 3M CO N2516-5002RB
3M GROUP N2516-5002RB
3M (TC) N2516-5002RB
3M-SCC N2516-5002RB
3M Electronic Specialty N2516-5002RB
3m Electrical Products Div N2516-5002RB
3M - EPD N2516-5002RB
3M/R N2516-5002RB
3m Ohesd N2516-5002RB
3M Taiwan Ltd N2516-5002RB

Search for other parts like N2516 »