3M N2514-5002UB

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Weight453.59237 g
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Height8.59 mm
Lead Pitch2.54 mm
Length25.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for 3M N2514-5002UB.

Engineering Resources

View Evaluation kits and Reference designs for 3M N2514-5002UB.

Descriptions

Descriptions of 3M N2514-5002UB provided by its distributors.

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Header Connector,pcb Mnt,recept,14 Contacts,pin,0.100 Pitch,r Angle Pc Tail Terminal,guide Slot Rohs Compliant: No |3M N2514-5002UB
80610714778 N2514-5002-UB=14/HDR/LP/BX/RA/H/.112/

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6107-1477-8
  • 80610714778
  • N2514-5002-UB

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Weight453.59237 g
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Height8.59 mm
Lead Pitch2.54 mm
Length25.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for 3M N2514-5002UB.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago