3M N2510-60K2RB

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Positions10
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Height9.65 mm
Lead Pitch2.54 mm
Length20 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.59 mm

Documents

Download datasheets and manufacturer documentation for 3M N2510-60K2RB.

Arrow Electronics
Datasheet6 pages12 years ago
Verical
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.314
$ 1.228
$ 1.228
Stock
500
921,555
921,555
Authorized Distributors
1
17
17
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
-
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polychlorinated
Polychlorinated
Contact Material
-
Copper, Gold
Copper, Gold

Engineering Resources

View Evaluation kits and Reference designs for 3M N2510-60K2RB.

Related Parts

Descriptions

Descriptions of 3M N2510-60K2RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
80400028819 N2510-60K2-Rb=10P/Str/Lp/Hdr/.035Kink/.112Tail/R Rohs Compliant: Yes
.050" Boardmount Connectors BOARDMT HITEMP 10 30AU KINK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028819
  • N2510-60K2-RB
  • N2510-60K2RB.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Positions10
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Height9.65 mm
Lead Pitch2.54 mm
Length20 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.59 mm

Documents

Download datasheets and manufacturer documentation for 3M N2510-60K2RB.

Arrow Electronics
Datasheet6 pages12 years ago
Verical
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago