3M N2510-6002RB

80400031300 N2510-6002-Rb=10/hdr/lp/str/ht/.112/30Avg/rohs Rohs Compliant: Yes
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
Schedule B8536695050
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Lead Pitch2.54 mm
Length20.02 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2510-6002RB.

Electro Sonic
Datasheet6 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet8 pages15 years ago
Datasheet32 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-4.61%

Engineering Resources

View Evaluation kits and Reference designs for 3M N2510-6002RB.

Related Parts

Descriptions

Descriptions of 3M N2510-6002RB provided by its distributors.

80400031300 N2510-6002-Rb=10/hdr/lp/str/ht/.112/30Avg/rohs Rohs Compliant: Yes
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Gender = Plug / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031300
  • N2510-6002 RB
  • N2510-6002-RB
  • N2510-6002-RB.
  • N2510-6002RB.
  • N2510-6002RB..

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
Schedule B8536695050
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Lead Pitch2.54 mm
Length20.02 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2510-6002RB.

Electro Sonic
Datasheet6 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet8 pages15 years ago
Datasheet32 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Mouser
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago