Sandvik Coromant N151.2-300-25-4G 235

SANDVIK COROMANT N151.2-300-25-4G 235 Groove Insert, N151.2300254G 235. More details: Carbide Grooving Insert, Style Gro...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G6720411 Yes ··
USD
18.58 18.58 18.58 18.58 18.58
Grainger
18J640 Yes ··
USD
20.11 20.11 20.11 20.11 20.11

Descriptions

SANDVIK COROMANT N151.2-300-25-4G 235 Groove Insert, N151.2300254G 235. More details: Carbide Grooving Insert, Style Grooving/internal grooving - Q-Cut/Q-Cut 151.3, ANSI Number N151.2-300-25-4G 235, Width 0.118, Workpiece Material Stainless, Application Low Feed, Chip-Breaker 4G, Grade 235, Corner Radius 0.0079 In, Cutting Direction Neutral, No. of Edges 1, Insert Seat Size 25, Coating TiCN + TiN, Mounting Style Q-Cut Insert, ISO Number N151.2-300-25-4G 235, For Use With Grooving/internal grooving - Q-Cut/Q-Cut 151.3
Zoro
Sandvik Coromant Carbide Grooving Insert (N151.2300254G 235). Model: N151.2-300-25-4G 235. More details: Groove Insert, Carbide Grooving Insert, Style Grooving/internal grooving - Q-Cut/Q-Cut 151.3, ANSI Number N151.2-300-25-4G 235, Width 0.118, Workpiece Material Stainless, Application Low Feed, Chip-Breaker 4G, Grade 235, Corner Radius 0.0079 In, Cutting Direction Neutral, No. of Edges 1, Insert Seat Size 25, Coating TiCN + TiN, Mounting Style Q-Cut Insert, ISO Number N151.2-300-25-4G 235, For Use With Grooving/internal grooving - Q-Cut/Q-Cut 151.3
Grainger

Images


Search for other parts like N151 »