3M N102A0-5242PC

Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolychlorinated
Insulation MaterialPolyester
MountPanel, Through Hole
Number of Terminals100
PlatingNickel
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderFemale
InsulationInsulated
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth16.7 mm
Length84.2 mm
Pitch2.54 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for 3M N102A0-5242PC.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-31.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M N102A0-5242PC.

Related Parts

Descriptions

Descriptions of 3M N102A0-5242PC provided by its distributors.

Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Je150333654 N102A0-5242Pc=100/Mdr/Rc/Ra/Recp/Hitemp/4-40/Swlk/30Min |3M N102A0-5242PC
MDR 102 Series,100 Way Right Angle Mount Micro-D PCB Conn Socket,1.27mm Pitch | 3M N102A0-5242PC
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE150333654

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolychlorinated
Insulation MaterialPolyester
MountPanel, Through Hole
Number of Terminals100
PlatingNickel
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderFemale
InsulationInsulated
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth16.7 mm
Length84.2 mm
Pitch2.54 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for 3M N102A0-5242PC.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago