Brennenstuhl MZ 20

TIMER, 24HOUR, MECHANICA, EURO PLUG; Contact Style:Straight; Contact Current Max:16A; Output Type:Euro; Time Range:24h; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
7966466 19 Buy Now »
GBP
3.18 2.76 2.76 2.76 2.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MZ 20 Contact ยทยท

Descriptions

TIMER, 24HOUR, MECHANICA, EURO PLUG; Contact Style:Straight; Contact Current Max:16A; Output Type:Euro; Time Range:24h; External Depth:7cm; External Width:11.5cm; For Use With:mains; Height:2.5cm; Load Power:3600W; Mounting Type:Plug; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:230V; Time Increments:15min; Time Range:24 h; Weight:0.3kg
Farnell

Technical Specifications

Supply Voltage (DC) 230 V
REACH SVHC Compliance No SVHC
Weight 300 g

Search for other parts like MZ 20 »