Omron MY2K DC12

Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
Datasheet

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPlug-In, Socket, Socketable
Number of Pins10
Technical
Coil Current110 mA
Coil Power1.3 W
Coil Resistance110 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating3 A
Current Rating10 A
Max Current Rating3 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time15 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height36.06 mm
Length27.94 mm
Width21.59 mm

Documents

Download datasheets and manufacturer documentation for Omron MY2K DC12.

Omron
Datasheet20 pages19 years ago
Master Electronics
Datasheet6 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages9 years ago
Datasheet4 pages23 years ago
Datasheet20 pages19 years ago
Arrow Electronics
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-15.96%

Engineering Resources

View Evaluation kits and Reference designs for Omron MY2K DC12.

Related Parts

Descriptions

Descriptions of Omron MY2K DC12 provided by its distributors.

Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
Power Relays, Miniature, 10A, DPDT, 12VDC, 250VAC/125VDC, Socket Mount
Electromechanical Relay DPDT 3A 12VDC 110Ohm Socket
Latching relay, plug-in, 14-pin, DPDT, 3 A, LED indicator
12V DPDT (2 Form C) Plugin,21.5x28mm Magnetic Latching Relays ROHS
Dpdt,latching 12Vdc |Omron Industrial Automation MY2K DC12
Latching Relay,10 Pins,Square,12VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2K-DC12
  • MY2KDC12

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPlug-In, Socket, Socketable
Number of Pins10
Technical
Coil Current110 mA
Coil Power1.3 W
Coil Resistance110 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating3 A
Current Rating10 A
Max Current Rating3 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBulk
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time15 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height36.06 mm
Length27.94 mm
Width21.59 mm

Documents

Download datasheets and manufacturer documentation for Omron MY2K DC12.

Omron
Datasheet20 pages19 years ago
Master Electronics
Datasheet6 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages9 years ago
Datasheet4 pages23 years ago
Datasheet20 pages19 years ago
Arrow Electronics
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant