Radios MXR-505-915DR-B

Module Transceiver 915MHZ 24DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MXR-505-915DR-BContact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins24
Technical
Current - Receiving19.7 mA
Current - Transmitting17.4 mA
Data Rate250 kbps
Frequency915 MHz
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Sensitivity (dBm)-111 dBm
Dimensions
Length30.5 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Radios MXR-505-915DR-B.

DigiKey
Datasheet11 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Radios MXR-505-915DR-B.

Descriptions

Descriptions of Radios MXR-505-915DR-B provided by its distributors.

MODULE TRANSCEIVER 915MHZ 24DIP

Manufacturer Aliases

Radios has several brands around the world that distributors may use as alternate names. Radios may also be known as the following names:

  • Radios Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins24
Technical
Current - Receiving19.7 mA
Current - Transmitting17.4 mA
Data Rate250 kbps
Frequency915 MHz
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Sensitivity (dBm)-111 dBm
Dimensions
Length30.5 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Radios MXR-505-915DR-B.

DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant