Macronix MX30LF1G08AA-TI

MX30LF1G08 Series 1 Gbit (128 M x 8 bit) 3.3 V Surface Mount NAND Flash -TSOP-48
Datasheet

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins48
Technical
Access Time30 ns
Density1 Gb
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeFLASH, NAND
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Macronix MX30LF1G08AA-TI.

Augswan
Datasheet48 pages9 years ago
Future Electronics
Datasheet48 pages5 years ago
Datasheet48 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Macronix MX30LF1G08AA-TI.

Related Parts

Descriptions

Descriptions of Macronix MX30LF1G08AA-TI provided by its distributors.

MX30LF1G08 Series 1 Gbit (128 M x 8 bit) 3.3 V Surface Mount NAND Flash -TSOP-48
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I
3A991.B.1.A Surface Mount Tray 128MX8 ic memory 25ns 12mm 0.00005A 1Gb

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MACRONIX/MXIC
  • MXIC(Macronix)
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • Macronix Internaal Co Ltd

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins48
Technical
Access Time30 ns
Density1 Gb
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeFLASH, NAND
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Macronix MX30LF1G08AA-TI.

Augswan
Datasheet48 pages9 years ago
Future Electronics
Datasheet48 pages5 years ago
Datasheet48 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant