Macronix MX29LV320EBTI-70G

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width21 b
Ambient Temperature Range High85 °C
Density32 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320EBTI-70G.

Factory Futures
Datasheet68 pages12 years ago
LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet77 pages8 years ago

Inventory History

3 month trend:
-23.93%

Alternate Parts

Price @ 1000
$ 3.22
$ 3.129
$ 3.129
Stock
636,610
357,066
357,066
Authorized Distributors
6
2
2
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
-
-
Density
32 Mb
32 Mb
32 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Macronix MX29LV320EBTI-70G.

Related Parts

Descriptions

Descriptions of Macronix MX29LV320EBTI-70G provided by its distributors.

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48
32M-BIT [4M X 8 / 2M X 16] 3V SUPPLY FLASH MEMORY Flash, 2MX16, 70ns, PDSO48
Flash Memory, 32Mbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Size:32Mbit; Flash Memory Configuration:4M X 8Bit/2M X 16Bit; Ic Interface Type:Cfi, Parallel; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Rohs Compliant: Yes |Macronix MX29LV320EBTI-70G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MACRONIX/MXIC
  • MXIC(Macronix)
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV320EBTI70G

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width21 b
Ambient Temperature Range High85 °C
Density32 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Macronix MX29LV320EBTI-70G.

Factory Futures
Datasheet68 pages12 years ago
LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet77 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant