Macronix MX25UW12845GXDQ00

1.2 Mm 200 Mhz Spi 16 mb Flash, Nor 2 V 1.7 V 125 °c

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MX25UW12845GXDQ003,533
>1wk

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Frequency200 MHz
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage2 V
Memory Size16 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Macronix MX25UW12845GXDQ00.

Descriptions

Descriptions of Macronix MX25UW12845GXDQ00 provided by its distributors.

1.2 mm 200 MHz SPI 16 MB FLASH, NOR 2 V 1.7 V 125 °C

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MACRONIX/MXIC
  • MXIC(Macronix)
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • Macronix Internaal Co Ltd

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Frequency200 MHz
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage2 V
Memory Size16 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm