Macronix MX25L6406EM2I-12G

NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 64M x 8/32M x 16 8ns 8-Pin SOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density64 Mb
Frequency86 MHz
InterfaceSPI
Max Frequency86 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
Sync/AsyncSynchronous
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Macronix MX25L6406EM2I-12G.

LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages6 years ago
Upverter
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.72%

Engineering Resources

View Evaluation kits and Reference designs for Macronix MX25L6406EM2I-12G.

Related Parts

Descriptions

Descriptions of Macronix MX25L6406EM2I-12G provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 64M x 8/32M x 16 8ns 8-Pin SOP
MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8
Surface Mount Tube FLASH - NOR FLASH ic memory 86MHz 8ns 2.16mm 25mA
Ic 64 Mbit Spi Serial Flash Memory
IC FLASH 64MBIT SPI 86MHZ 8SOP
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MACRONIX/MXIC
  • MXIC(Macronix)
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6406EM2I12G

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Density64 Mb
Frequency86 MHz
InterfaceSPI
Max Frequency86 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
Sync/AsyncSynchronous
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Macronix MX25L6406EM2I-12G.

LKR
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages6 years ago
Upverter
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant