JAE Electronics MX23A36NF1

Compliant Black Through Hole 2.4892 mm Male PBT, Polybutylene Bulk Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions36
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Outside Diameter2.2 mm
Pitch2.4892 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A36NF1.

Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+376%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics MX23A36NF1.

Related Parts

Descriptions

Descriptions of JAE Electronics MX23A36NF1 provided by its distributors.

Compliant Black Through Hole 2.4892 mm Male PBT, Polybutylene Bulk Right Angle
MX23A Series, low profile Male / Female Contact for Cable Mount and PCB (JAE)
CONN AUTOMOTIVE 36-POS PIN HDR RT/ANG
MX23A series, pin header, 36 pos., soldering (through-hole), right angle | JAE Electronics Inc. MX23A36NF1
French Electronic Distributor since 1988

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions36
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Outside Diameter2.2 mm
Pitch2.4892 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A36NF1.

Factory Futures
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant